Logic
74AHCT1G126GV-Q10H
Description: 74AHC(T)1G126-Q100 - Bus buffer/line driver; 3-state TSOP 5-Pin

Overview of 74AHCT1G126GV-Q10H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74AHCT1G126GV-Q10H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1562
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT1G126GV-Q10H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0780
  • 6,000 $0.0740
  • 12,000 $0.0700
  • 18,000 $0.0660
  • 30,000 $0.0640
$0.0640 / $0.0780 Buy Now
DISTI # 1727-7859-1-ND
DigiKey IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1026
In Stock
  • 1 $0.1900
  • 10 $0.1250
  • 25 $0.1088
  • 100 $0.0904
  • 250 $0.0817
  • 500 $0.0765
  • 1,000 $0.0721
  • 3,000 $0.0561
$0.0561 / $0.1900 Buy Now
DISTI # 74AHCT1G126GV-Q10H
Avnet Americas Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74AHCT1G126GV-Q10H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel 0
  • 18,000 $0.0485
  • 24,000 $0.0472
  • 42,000 $0.0459
  • 90,000 $0.0446
  • 180,000 $0.0433
  • 900,000 $0.0420
  • 1,800,000 $0.0407
$0.0407 / $0.0485 Buy Now
DISTI # 771-74AHCT1G126GVQ10
Mouser Electronics Buffers & Line Drivers 74AHCT1G126GV-Q100/SOT753/SO5 RoHS: Compliant 1189
  • 1 $0.4100
  • 10 $0.2770
  • 100 $0.1260
  • 1,000 $0.0800
  • 3,000 $0.0450
  • 9,000 $0.0440
$0.0440 / $0.4100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 12,000 $0.0437
$0.0437 Buy Now
DISTI # 74AHCT1G126GV-Q10H
TTI Buffers & Line Drivers 74AHCT1G126GV-Q100/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.0450
  • 18,000 $0.0440
  • 42,000 $0.0430
  • 90,000 $0.0420
  • 180,000 $0.0410
  • 900,000 $0.0400
$0.0400 / $0.0450 Buy Now
DISTI # 74AHCT1G126GV-Q10H
Avnet Silica Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R (Alt: 74AHCT1G126GV-Q10H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74AHCT1G126GV-Q10H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT1G126GV-Q10H by Nexperia

74AHCT1G126GV-Q10H
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74AHCT1G126GV-Q10H
    Nexperia
    74AHC(T)1G126-Q100 - Bus buffer/line driver; 3-state TSOP 5-Pin
    VS

Related Parts for 74AHCT1G126GV-Q10H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G126GV-Q10H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G126GV-Q10H by Nexperia

Select Manufacturer
Which Manufacturer of 74AHCT1G126GV-Q10H would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G126GV-Q10H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G126GV-Q10H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G126GV-Q10H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT1G126GV-Q10H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G126GV-Q10H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G126GV-Q10H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: