-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1168
|
Newark | And Gate, Single, 2 I/P, Sc74A-5, Logic Family/Base Number:74Ahct1G08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74AHCT1G08GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4625 |
|
$0.0870 / $0.3400 | Buy Now |
DISTI #
37AH5838
|
Newark | 74Ahct1G08Gv/Sot753/So5 Rohs Compliant: Yes |Nexperia 74AHCT1G08GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0500 | Buy Now |
DISTI #
1727-4205-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26282 In Stock |
|
$0.0460 / $0.4000 | Buy Now |
DISTI #
74AHCT1G08GV,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74AHCT1G08GV,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0492 | Buy Now |
DISTI #
771-74AHCT1G08GV
|
Mouser Electronics | Logic Gates 74AHCT1G08GV/SOT753/SO5 RoHS: Compliant | 45026 |
|
$0.0410 / $0.2900 | Buy Now |
DISTI #
E02:0323_00163758
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 9000 |
|
$0.0350 | Buy Now |
DISTI #
V72:2272_06481000
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 2375 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips | Americas - 4308 |
|
$0.0378 / $0.0421 | Buy Now |
|
Future Electronics | 74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0334 / $0.0385 | Buy Now |
|
Future Electronics | 74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0392 | Buy Now |
DISTI #
9635350
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT1G08GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G08GV,125
Nexperia
74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74A, SOT-753, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74AHCT1G08GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G08GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G08GV,125 | 74AHC(T)1G08 - 2-input AND gate TSOP 5-Pin | NXP Semiconductors | 74AHCT1G08GV,125 vs 74AHCT1G08GV,125 |
74AHCT1G08GV | IC HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | 74AHCT1G08GV,125 vs 74AHCT1G08GV |
74HCT1G08GV,125 | 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSOP 5-Pin | Nexperia | 74AHCT1G08GV,125 vs 74HCT1G08GV,125 |