-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHCT157PW,118 by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2716
|
Newark | Mux, Quad, 8 I/P, Tssop-16, Logic Family/Base Number:74Ahct157, Logic Type:Multiplexer, No. Of Ch... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1790 / $0.4580 | Buy Now |
DISTI #
1727-74AHCT157PW,118TR-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1255 / $0.1397 | Buy Now |
DISTI #
74AHCT157PW,118
|
Avnet Americas | Multiplexer, 74AHCT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, TSSOP - Tape and Reel (Alt: 74AHCT157P... more RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1079 | Buy Now |
DISTI #
771-AHCT157PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-input multiplexer RoHS: Compliant | 726 |
|
$0.1280 / $0.7700 | Buy Now |
|
Future Electronics | Encoders, Decoders, Multiplexers & Demultiplexers QUAD2-MULTIPLEXER RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1194 / $0.1205 | Buy Now |
DISTI #
85957682
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2977 Package Multiple: 1 Date Code: 2001 | Americas - 7500 |
|
$0.1260 | Buy Now |
|
Rochester Electronics | 74AHCT157PW - Multiplexer, AHCT/VHCT/VT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CM... more RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.1008 / $0.1186 | Buy Now |
DISTI #
74AHCT157PW.118
|
TME | IC: digital, multiplexer, Ch: 4, IN: 2, TTL, SMD, TSSOP16, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.1700 / $0.3940 | RFQ |
DISTI #
74AHCT157PW,118
|
Avnet Silica | Multiplexer 74AHCT 4 Channel 21 45 V to 55 V 16 Pins TSSOP (Alt: 74AHCT157PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
74AHCT157PW,118
|
EBV Elektronik | Multiplexer 74AHCT 4 Channel 21 45 V to 55 V 16 Pins TSSOP (Alt: 74AHCT157PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT157PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT157PW,118
Nexperia
74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AHCT157PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT157PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74VHCT157ADTR2G | onsemi | $0.4315 | Quad 2-Channel Multiplexer, TSSOP-16, 2500-REEL | 74AHCT157PW,118 vs M74VHCT157ADTR2G |
SN74AHCT157PWE4 | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 | 74AHCT157PW,118 vs SN74AHCT157PWE4 |
74AHCT157PW/T3 | NXP Semiconductors | Check for Price | IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | 74AHCT157PW,118 vs 74AHCT157PW/T3 |
MC74VHCT157ADTG | onsemi | Check for Price | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | 74AHCT157PW,118 vs MC74VHCT157ADTG |
935264001118 | NXP Semiconductors | Check for Price | IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | 74AHCT157PW,118 vs 935264001118 |
MC74VHCT157ADTR2 | onsemi | Check for Price | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | 74AHCT157PW,118 vs MC74VHCT157ADTR2 |
SN74AHCT157PW | Texas Instruments | $0.2637 | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 | 74AHCT157PW,118 vs SN74AHCT157PW |
935264001112 | NXP Semiconductors | Check for Price | IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | 74AHCT157PW,118 vs 935264001112 |
MC74VHCT157ADT | onsemi | Check for Price | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | 74AHCT157PW,118 vs MC74VHCT157ADT |