-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT139PWR | Texas Instruments | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 | |
SN74AHCT139PWRE4 | Texas Instruments | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 | |
SN74AHCT139PW | Texas Instruments | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2713
|
Newark | Decoder/Demultiplexer, Dual, 2:4, Tssop, Logic Family/Base Number:74Ahct139, Logic Type:2-To-4 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |Nexperia 74AHCT139PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.1610 / $0.4160 | Buy Now |
DISTI #
1727-74AHCT139PW,118CT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2458 In Stock |
|
$0.1199 / $0.4000 | Buy Now |
DISTI #
74AHCT139PW,118
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT139PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 / $0.1236 | Buy Now |
DISTI #
771-AHCT139PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74AHCT139PW/SOT403/TSSOP16 RoHS: Compliant | 2866 |
|
$0.1170 / $0.4600 | Buy Now |
DISTI #
P40:2555_13149161
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 98 Weeks Date Code: 2222 | Europe - 2500 |
|
$0.0640 | Buy Now |
DISTI #
V79:2366_26557357
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 2225 |
|
$0.0823 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
60967119
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1827 | Americas - 2225 |
|
$0.0823 | Buy Now |
DISTI #
74AHCT139PW.118
|
TME | IC: digital, 2 to 4 line,decoder,demultiplexer, Ch: 2, IN: 3, TTL Min Qty: 1 | 0 |
|
$0.1430 / $0.4070 | RFQ |
DISTI #
74AHCT139PW,118
|
Avnet Silica | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R (Alt: 74AHCT139PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT139PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT139PW,118
Nexperia
74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-09-01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AHCT139PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT139PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT139DE4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AHCT139PW,118 vs SN74AHCT139DE4 |
MC74VHCT139ADR2 | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | 74AHCT139PW,118 vs MC74VHCT139ADR2 |
MC74VHCT139AMEL | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 | Motorola Mobility LLC | 74AHCT139PW,118 vs MC74VHCT139AMEL |
MC74VHCT139ADT | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Motorola Mobility LLC | 74AHCT139PW,118 vs MC74VHCT139ADT |
MC74VHCT139ADTEL | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Motorola Mobility LLC | 74AHCT139PW,118 vs MC74VHCT139ADTEL |
SN74AHCT139PWLE | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT139PW,118 vs SN74AHCT139PWLE |
SN74AHCT139D | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74AHCT139PW,118 vs SN74AHCT139D |
74AHCT139D,118 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | 74AHCT139PW,118 vs 74AHCT139D,118 |
MC74VHCT139ADTA2 | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Motorola Mobility LLC | 74AHCT139PW,118 vs MC74VHCT139ADTA2 |
74AHCT139PW | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74AHCT139PW,118 vs 74AHCT139PW |