Part Details for 74AHCT125PW,112 by NXP Semiconductors
Results Overview of 74AHCT125PW,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHCT125PW,112 Information
74AHCT125PW,112 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AHCT125PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, TSSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$0.1204 / $0.1417 | Buy Now |
Part Details for 74AHCT125PW,112
74AHCT125PW,112 CAD Models
74AHCT125PW,112 Part Data Attributes
|
74AHCT125PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT125PW,112
NXP Semiconductors
74AHC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AHCT125PW,112
This table gives cross-reference parts and alternative options found for 74AHCT125PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT125PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT125PW,118 | NXP Semiconductors | Check for Price | 74VHC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | 74AHCT125PW,112 vs 74VHCT125PW,118 |
935262765118 | Nexperia | Check for Price | Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74AHCT125PW,112 vs 935262765118 |
74AHCT125PW-Q100 | NXP Semiconductors | Check for Price | AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 74AHCT125PW,112 vs 74AHCT125PW-Q100 |
U74AHCT126L-P14-T | Unisonic Technologies Co Ltd | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | 74AHCT125PW,112 vs U74AHCT126L-P14-T |
U74AHCT126G-P14-R | Unisonic Technologies Co Ltd | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | 74AHCT125PW,112 vs U74AHCT126G-P14-R |
74VHCT126PW,118 | Nexperia | Check for Price | 74VHC126; 74VHCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | 74AHCT125PW,112 vs 74VHCT126PW,118 |
74AHCT125PW | Nexperia | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74AHCT125PW,112 vs 74AHCT125PW |
74AHCT125PW,112 | Nexperia | $0.1929 | 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | 74AHCT125PW,112 vs 74AHCT125PW,112 |
74VHCT126PW | Nexperia | Check for Price | Bus Driver | 74AHCT125PW,112 vs 74VHCT126PW |