Logic
74AHCT125D,112
Description: 74AHC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin

Overview of 74AHCT125D,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74AHCT125D,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74AHCT125D,112-954-ND
DigiKey IC BUFFER NON-INVERT 5.5V 14SO Min Qty: 1964 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 21221
In Stock
  • 1,964 $0.1500
$0.1500 Buy Now
Rochester Electronics 74AHCT125D - Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2920
  • 1 $0.1543
  • 25 $0.1512
  • 100 $0.1450
  • 500 $0.1389
  • 1,000 $0.1312
$0.1312 / $0.1543 Buy Now

CAD Models for 74AHCT125D,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT125D,112 by NXP Semiconductors

74AHCT125D,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74AHCT125D,112
    NXP Semiconductors
    74AHC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin
    VS

Alternate Parts for 74AHCT125D,112

This table gives cross-reference parts and alternative options found for 74AHCT125D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT125D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935262764112 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74AHCT125D,112 vs 935262764112
74AHCT125D HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 74AHCT125D,112 vs 74AHCT125D
74AHCT125D,112 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia 74AHCT125D,112 vs 74AHCT125D,112
935298424118 AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 Nexperia 74AHCT125D,112 vs 935298424118
935262764112 AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors 74AHCT125D,112 vs 935262764112
74AHCT125D,118 74AHC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors 74AHCT125D,112 vs 74AHCT125D,118
V62/04683-01XE Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 Texas Instruments 74AHCT125D,112 vs V62/04683-01XE
74AHCT125D,118 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia 74AHCT125D,112 vs 74AHCT125D,118
74AHCT125D-T HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 74AHCT125D,112 vs 74AHCT125D-T
935262762112 Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74AHCT125D,112 vs 935262762112
Part Number Description Manufacturer Compare
935262764118 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74AHCT125D,112 vs 935262764118
74AHCT125D,118 74AHC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors 74AHCT125D,112 vs 74AHCT125D,118
74AHCT125D,112 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia 74AHCT125D,112 vs 74AHCT125D,112
74AHCT125D HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 74AHCT125D,112 vs 74AHCT125D
935262762112 Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74AHCT125D,112 vs 935262762112
74AHCT125D-T HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 74AHCT125D,112 vs 74AHCT125D-T
V62/04683-01XE Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 Texas Instruments 74AHCT125D,112 vs V62/04683-01XE
935298424118 AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 Nexperia 74AHCT125D,112 vs 935298424118
74AHCT125D,118 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia 74AHCT125D,112 vs 74AHCT125D,118
74AHCT125D-Q100 Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74AHCT125D,112 vs 74AHCT125D-Q100

Related Parts for 74AHCT125D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT125D,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT125D,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT125D,112 would you like to use for your alert(s)?
  • Please alert me when 74AHCT125D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT125D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT125D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT125D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT125D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT125D,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: