-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT123ADBR | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85 | |
SN74AHCT123ADR | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | |
SN74AHCT123ADGVR | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1583
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT123AD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1430 | Buy Now |
DISTI #
1727-7292-1-ND
|
DigiKey | IC MULTIVIBRATOR 5NS 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1786 In Stock |
|
$0.1035 / $0.4600 | Buy Now |
DISTI #
74AHCT123AD,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74AHCT123AD,118) RoHS: Compliant Min Qty: 3356 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9200 Partner Stock |
|
$0.0931 / $0.1028 | Buy Now |
DISTI #
74AHCT123AD,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74AHCT123AD,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0934 / $0.1114 | Buy Now |
DISTI #
771-AHCT123AD118
|
Mouser Electronics | Monostable Multivibrator 74AHCT123AD/SOT109/SO16 RoHS: Compliant | 774 |
|
$0.1030 / $0.4600 | Buy Now |
|
Future Electronics | Dual retriggerable monostable multivibrator with reset RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1110 | Buy Now |
|
Rochester Electronics | 74AHCT123AD - Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 39800 |
|
$0.0923 / $0.1086 | Buy Now |
DISTI #
74AHCT123AD.118
|
TME | IC: digital, monostable,multivibrator, Ch: 2, IN: 3, TTL, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.1800 / $0.4380 | RFQ |
DISTI #
74AHCT123AD,118
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74AHCT123AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200406771
|
Chip1Stop | Other semiconductors RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.1750 / $0.4490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT123AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT123AD,118
Nexperia
74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |