-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)2G125 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2205
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC2G125DC,125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1196 |
|
$0.2910 / $0.6040 | Buy Now |
DISTI #
1727-6769-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2907 In Stock |
|
$0.1506 / $0.5200 | Buy Now |
DISTI #
74AHC2G125DC,125
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AHC2G125DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1567 | Buy Now |
DISTI #
771-AHC2G125DC125
|
Mouser Electronics | Buffers & Line Drivers 74AHC2G125DC/SOT765/VSSOP8 RoHS: Compliant | 2062 |
|
$0.1500 / $0.4200 | Buy Now |
DISTI #
V72:2272_06482174
|
Arrow Electronics | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1704 Container: Cut Strips | Americas - 2075 |
|
$0.0529 | Buy Now |
|
Future Electronics | 74AHC Series 5 V 3-State Dual SMT Non-Inverting Buffer - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1480 | Buy Now |
DISTI #
31396202
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 1704 | Americas - 2075 |
|
$0.0529 | Buy Now |
DISTI #
74AHC2G125DC,125
|
Avnet Asia | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R (Alt: 74AHC2G125DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2212 / $0.2474 | Buy Now |
DISTI #
74AHC2G125DC,125
|
Avnet Silica | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R (Alt: 74AHC2G125DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
C1S537100400853
|
Chip1Stop | 74AHC2G125DC/SOT765/VSSOP8 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2178 |
|
$0.1210 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC2G125DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC2G125DC,125
Nexperia
74AHC(T)2G125 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM WIDTH, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AHC2G125DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC2G125DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC2G125DC,125 | 74AHC(T)2G125 - Dual buffer/line driver; 3-state SSOP 8-Pin | NXP Semiconductors | 74AHC2G125DC,125 vs 74AHC2G125DC,125 |
74AHC2G125DC-Q100H | 74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | 74AHC2G125DC,125 vs 74AHC2G125DC-Q100H |
74AHC2G125DC-G | Bus buffer/line driver; 3-state - Description: Dual Bus Buffer/Line driver 3-state ; Logic switching levels: CMOS ; Number of pins: 8 ; Output drive capability: +/- 8 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3.4@5V ns; Voltage: 2.0-5.5 V | NXP Semiconductors | 74AHC2G125DC,125 vs 74AHC2G125DC-G |
74AHC2G125DC | IC AHC/VHC/H/U/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | 74AHC2G125DC,125 vs 74AHC2G125DC |
TC7WH125FK | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AHC2G125DC,125 vs TC7WH125FK |
935275128125 | Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74AHC2G125DC,125 vs 935275128125 |
74AHC2G125DC-Q100 | Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74AHC2G125DC,125 vs 74AHC2G125DC-Q100 |