Datasheets
74AHC244D,118 by:

74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin

Part Details for 74AHC244D,118 by Nexperia

Overview of 74AHC244D,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for 74AHC244D,118

Part # Distributor Description Stock Price Buy
DISTI # 74AH2209
Newark Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC244D,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1574
  • 1 $0.4060
  • 10 $0.3430
  • 25 $0.3220
  • 50 $0.3020
  • 100 $0.2810
  • 250 $0.2670
  • 500 $0.2530
  • 1,000 $0.2260
$0.2260 / $0.4060 Buy Now
DISTI # 1727-5920-1-ND
DigiKey IC BUFFER NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3738
In Stock
  • 1 $0.6200
  • 10 $0.5480
  • 25 $0.5148
  • 100 $0.4202
  • 250 $0.3903
  • 500 $0.3322
  • 1,000 $0.2657
  • 2,000 $0.2408
  • 6,000 $0.2242
  • 10,000 $0.2159
$0.2159 / $0.6200 Buy Now
DISTI # 74AHC244D,118
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74AHC244D,118) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1843
  • 10,000 $0.1793
  • 16,000 $0.1743
  • 30,000 $0.1693
  • 60,000 $0.1643
  • 300,000 $0.1594
  • 600,000 $0.1544
$0.1544 / $0.1843 Buy Now
DISTI # 771-AHC244D118
Mouser Electronics Buffers & Line Drivers 74AHC244D/SOT163/SO20 RoHS: Compliant 1960
  • 1 $0.4200
  • 10 $0.3470
  • 100 $0.2880
  • 500 $0.2590
  • 1,000 $0.2280
  • 2,000 $0.2220
  • 4,000 $0.2090
  • 10,000 $0.1970
  • 24,000 $0.1950
$0.1950 / $0.4200 Buy Now
DISTI # V72:2272_06481975
Arrow Electronics Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R RoHS: Compliant Min Qty: 592 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1848 Container: Cut Strips Americas - 6104
  • 592 $0.1690
  • 1,000 $0.1686
  • 3,000 $0.1683
  • 6,000 $0.1679
$0.1679 / $0.1690 Buy Now
DISTI # P40:2555_18372550
Arrow Electronics Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1947 Europe - 3971
  • 1 $0.2518
  • 10 $0.2316
  • 25 $0.2293
  • 50 $0.2290
  • 100 $0.2119
  • 250 $0.2097
  • 500 $0.2006
  • 1,000 $0.1708
$0.1708 / $0.2518 Buy Now
Future Electronics 74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,000 $0.1790
  • 4,000 $0.1760
  • 8,000 $0.1720
  • 10,000 $0.1710
  • 30,000 $0.1650
$0.1650 / $0.1790 Buy Now
Future Electronics 74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,000 $0.1740
  • 4,000 $0.1710
  • 8,000 $0.1670
  • 10,000 $0.1660
  • 30,000 $0.1600
$0.1600 / $0.1740 Buy Now
DISTI # 52710699
Verical Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R RoHS: Compliant Min Qty: 592 Package Multiple: 1 Date Code: 1848 Americas - 6104
  • 592 $0.1690
  • 1,000 $0.1686
  • 3,000 $0.1683
  • 6,000 $0.1679
$0.1679 / $0.1690 Buy Now
Rochester Electronics 74AHC244D - Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 60960
  • 1 $0.1798
  • 25 $0.1762
  • 100 $0.1690
  • 500 $0.1618
  • 1,000 $0.1528
$0.1528 / $0.1798 Buy Now
DISTI # 74AHC244D.118
TME IC: digital, buffer,non-inverting,line driver, Ch: 8, CMOS, SMD Min Qty: 1 1504
  • 1 $0.6420
  • 3 $0.6120
  • 10 $0.5420
  • 25 $0.4610
  • 100 $0.4110
  • 500 $0.3420
  • 2,000 $0.2610
$0.2610 / $0.6420 Buy Now
DISTI # 74AHC244D,118
Avnet Asia Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74AHC244D,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days 0
  • 6,000 $0.2832
  • 12,000 $0.2795
  • 18,000 $0.2759
  • 30,000 $0.2724
  • 60,000 $0.2657
  • 150,000 $0.2593
  • 300,000 $0.2532
$0.2532 / $0.2832 Buy Now
DISTI # 74AHC244D,118
Avnet Silica Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74AHC244D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AHC244D,118
EBV Elektronik Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74AHC244D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days EBV - 4000
Buy Now

Part Details for 74AHC244D,118

74AHC244D,118 CAD Models

74AHC244D,118 Part Data Attributes

74AHC244D,118 Nexperia
Buy Now Datasheet
Compare Parts:
74AHC244D,118 Nexperia 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
Pin Count 20
Manufacturer Package Code SOT163-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for 74AHC244D,118

This table gives cross-reference parts and alternative options found for 74AHC244D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC244D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHC244D-T AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74AHC244D,118 vs 74AHC244D-T
SN74AHC244DWRG4 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments 74AHC244D,118 vs SN74AHC244DWRG4
935262001112 Bus Driver, AHC Series, 2-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74AHC244D,118 vs 935262001112
SN74AHC244DWR 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments 74AHC244D,118 vs SN74AHC244DWR
74VHC244MX AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74AHC244D,118 vs 74VHC244MX
SN74AHC244DWG4 AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74AHC244D,118 vs SN74AHC244DWG4
V62/03649-01YE Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 Texas Instruments 74AHC244D,118 vs V62/03649-01YE
TC74VHC244FW(ELP) IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AHC244D,118 vs TC74VHC244FW(ELP)
74AHC244D,112 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74AHC244D,118 vs 74AHC244D,112
SN74AHC244DWE4 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments 74AHC244D,118 vs SN74AHC244DWE4
Part Number Description Manufacturer Compare
74AHC244D-T AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74AHC244D,118 vs 74AHC244D-T
74LCX244TTR LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74AHC244D,118 vs 74LCX244TTR
74LCX244MTCX_NL Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74AHC244D,118 vs 74LCX244MTCX_NL
74ABT244CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74AHC244D,118 vs 74ABT244CSCX
MC74VHC244DT AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi 74AHC244D,118 vs MC74VHC244DT
74LVC244ADB-Q100J 74LVC244A-Q100; 74LVCH244A-Q100 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin Nexperia 74AHC244D,118 vs 74LVC244ADB-Q100J
SN74AHC244MPWREP Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125 Texas Instruments 74AHC244D,118 vs SN74AHC244MPWREP
IDT74LVCH244AQ Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74AHC244D,118 vs IDT74LVCH244AQ
SN74ALVC244DWG4 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74AHC244D,118 vs SN74ALVC244DWG4
7LVC241APWDH-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74AHC244D,118 vs 7LVC241APWDH-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC244D,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC244D,118 by Nexperia

  • Please alert me when 74AHC244D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHC244D,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC244D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHC244D,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC244D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC244D,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: