Datasheets
74AHC244BQ,115 by:

74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin

Part Details for 74AHC244BQ,115 by Nexperia

Overview of 74AHC244BQ,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for 74AHC244BQ,115

Part # Distributor Description Stock Price Buy
DISTI # 55W4593
Newark Ic, Buffer/Driver Tri-St, Vqfn20, Logic Family/Base Number:74Ahc244, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Dhvqfn, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nexperia 74AHC244BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 2763
  • 1 $0.4470
  • 10 $0.3530
  • 100 $0.2610
  • 500 $0.2220
  • 1,000 $0.1870
  • 2,500 $0.1770
  • 12,000 $0.1740
$0.1740 / $0.4470 Buy Now
DISTI # 1727-6767-1-ND
DigiKey IC BUF NON-INVERT 5.5V 20DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4905
In Stock
  • 1 $0.3600
  • 10 $0.3120
  • 25 $0.2916
  • 100 $0.2332
  • 250 $0.2165
  • 500 $0.1832
  • 1,000 $0.1466
  • 3,000 $0.1466
$0.1466 / $0.3600 Buy Now
DISTI # 74AHC244BQ,115
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC244BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 15000
  • 6,000 $0.1578
  • 12,000 $0.1535
  • 18,000 $0.1492
  • 30,000 $0.1450
  • 60,000 $0.1407
  • 300,000 $0.1364
  • 600,000 $0.1322
$0.1322 / $0.1578 Buy Now
DISTI # 771-AHC244BQ115
Mouser Electronics Buffers & Line Drivers 74AHC244BQ/SOT764/DHVQFN20 RoHS: Compliant 5009
  • 1 $0.3200
  • 10 $0.2460
  • 100 $0.1830
  • 500 $0.1560
  • 1,000 $0.1470
  • 3,000 $0.1460
  • 45,000 $0.1430
$0.1430 / $0.3200 Buy Now
DISTI # V79:2366_26936334
Arrow Electronics Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 947 Package Multiple: 1 Date Code: 2042 Americas - 7954
  • 947 $0.1056
  • 1,000 $0.0941
$0.0941 / $0.1056 Buy Now
DISTI # V36:1790_06481961
Arrow Electronics Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2339 Americas - 6000
  • 3,000 $0.1411
  • 45,000 $0.1386
$0.1386 / $0.1411 Buy Now
Future Electronics 74AHC Series 5 V 3-State Si-Gate CMOS Octal Buffer/Line Driver - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 6,000 $0.1441
$0.1441 Buy Now
DISTI # 62507334
Verical Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 947 Package Multiple: 1 Date Code: 2042 Americas - 7954
  • 947 $0.1056
  • 1,000 $0.0941
$0.0941 / $0.1056 Buy Now
DISTI # 71796531
Verical Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 Americas - 6000
  • 3,000 $0.1411
  • 45,000 $0.1386
$0.1386 / $0.1411 Buy Now
Rochester Electronics Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 108000
  • 1 $0.1540
  • 25 $0.1509
  • 100 $0.1448
  • 500 $0.1386
  • 1,000 $0.1309
$0.1309 / $0.1540 Buy Now
DISTI # 74AHC244BQ,115
Avnet Silica Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74AHC244BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AHC244BQ,115
EBV Elektronik Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74AHC244BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 74AHC244BQ,115

74AHC244BQ,115 CAD Models

74AHC244BQ,115 Part Data Attributes

74AHC244BQ,115 Nexperia
Buy Now Datasheet
Compare Parts:
74AHC244BQ,115 Nexperia 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code QFN
Package Description HVQCCN,
Pin Count 20
Manufacturer Package Code SOT764-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family AHC/VHC/H/U/V
JESD-30 Code R-PQCC-N20
JESD-609 Code e4
Length 4.5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Alternate Parts for 74AHC244BQ,115

This table gives cross-reference parts and alternative options found for 74AHC244BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC244BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHC244BQ Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20 Nexperia 74AHC244BQ,115 vs 74AHC244BQ
74AHC244BQ,115 74AHC(T)244 - Octal buffer/line driver; 3-state QFN 20-Pin NXP Semiconductors 74AHC244BQ,115 vs 74AHC244BQ,115
Part Number Description Manufacturer Compare
74AHC244D-T AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors 74AHC244BQ,115 vs 74AHC244D-T
74LCX244TTR LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics 74AHC244BQ,115 vs 74LCX244TTR
74LCX244MTCX_NL Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74AHC244BQ,115 vs 74LCX244MTCX_NL
74ABT244CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74AHC244BQ,115 vs 74ABT244CSCX
MC74VHC244DT AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi 74AHC244BQ,115 vs MC74VHC244DT
74LVC244ADB-Q100J 74LVC244A-Q100; 74LVCH244A-Q100 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin Nexperia 74AHC244BQ,115 vs 74LVC244ADB-Q100J
SN74AHC244MPWREP Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125 Texas Instruments 74AHC244BQ,115 vs SN74AHC244MPWREP
IDT74LVCH244AQ Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74AHC244BQ,115 vs IDT74LVCH244AQ
SN74ALVC244DWG4 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74AHC244BQ,115 vs SN74ALVC244DWG4
7LVC241APWDH-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74AHC244BQ,115 vs 7LVC241APWDH-T

74AHC244BQ,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC244BQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC244BQ,115 by Nexperia

  • Please alert me when 74AHC244BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHC244BQ,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC244BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHC244BQ,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC244BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC244BQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: