Part Details for 74AHC1GU04GW-Q10AH by Nexperia
Overview of 74AHC1GU04GW-Q10AH by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 74AHC1GU04GW-Q10AH
74AHC1GU04GW-Q10AH CAD Models
74AHC1GU04GW-Q10AH Part Data Attributes
|
74AHC1GU04GW-Q10AH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1GU04GW-Q10AH
Nexperia
74AHC1GU04-Q100 - Inverter TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |