-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G66-Q100; 74AHCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1745
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC1G66GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
1727-74AHC1G66GW-Q100HCT-ND
|
DigiKey | IC SWITCH SPST-NOX1 22OHM 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2860 In Stock |
|
$0.0416 / $0.4100 | Buy Now |
DISTI #
74AHC1G66GW-Q100H
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G66GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0434 | Buy Now |
DISTI #
771-74AHC1G66GWQ100H
|
Mouser Electronics | Analog Switch ICs 74AHC1G66GW-Q100/SOT353/UMT5 RoHS: Compliant | 37895 |
|
$0.0410 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0396 | Buy Now |
|
Rochester Electronics | 74AHC1G66 - Single-pole single-throw analog switch RoHS: Compliant Status: Active Min Qty: 1 | 2350 |
|
$0.0360 / $0.0423 | Buy Now |
DISTI #
74AHC1G66GW-Q100H
|
TTI | Analog Switch ICs 74AHC1G66GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
74AHC1G66GW-Q100H
|
Avnet Asia | Analog Switch Single SPST 5-Pin TSSOP T/R (Alt: 74AHC1G66GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74AHC1G66GW-Q100H
|
Avnet Silica | Analog Switch Single SPST 5-Pin TSSOP T/R (Alt: 74AHC1G66GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TSSOP-5-1.3mm Analog Switches / Multiplexers ROHS | 4855 |
|
$0.0570 / $0.1017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G66GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G66GW-Q100H
Nexperia
74AHC1G66-Q100; 74AHCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57 ns | |
Switch-on Time-Max | 57 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G66GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G66GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268459165 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-353, 5 PIN | NXP Semiconductors | 74AHC1G66GW-Q100H vs 935268459165 |
74AHC1G66GW-T | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5, Multiplexer or Switch | NXP Semiconductors | 74AHC1G66GW-Q100H vs 74AHC1G66GW-T |
74AHCT1G66GW,165 | 74AHC1G66; 74AHCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin | Nexperia | 74AHC1G66GW-Q100H vs 74AHCT1G66GW,165 |
74AHCT1G66GW,165 | 74AHC(T)1G66 - Single-pole single-throw analog switch TSSOP 5-Pin | NXP Semiconductors | 74AHC1G66GW-Q100H vs 74AHCT1G66GW,165 |
935268459125 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74AHC1G66GW-Q100H vs 935268459125 |
74AHC1G66GW,125 | 74AHC(T)1G66 - Single-pole single-throw analog switch TSSOP 5-Pin | NXP Semiconductors | 74AHC1G66GW-Q100H vs 74AHC1G66GW,125 |
74AHCT1G66GW-R | Bilateral switch - Description: PicoGate Bilateral Switch; TTL Enabled ; Logic switching levels: TTL ; On resistance: 15 Ohms; Power dissipation considerations: Low Power ; Propagation delay: 0.7 ns; Voltage: 4.5-5.5 V | NXP Semiconductors | 74AHC1G66GW-Q100H vs 74AHCT1G66GW-R |
74AHC1G66GW | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74AHC1G66GW-Q100H vs 74AHC1G66GW |
74AHCT1G66GW-Q100 | SPST | Nexperia | 74AHC1G66GW-Q100H vs 74AHCT1G66GW-Q100 |