-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G66-Q100; 74AHCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC1G66GV-Q100H by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AHC1G66GV-Q100HCT-ND
|
DigiKey | IC SWITCH SPST-NOX1 22OHM SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1563 In Stock |
|
$0.0526 / $0.1700 | Buy Now |
DISTI #
74AHC1G66GV-Q100H
|
Avnet Americas | Analog Switch Single SPST 5-Pin SC-74 T/R - Tape and Reel (Alt: 74AHC1G66GV-Q100H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 / $0.0455 | Buy Now |
DISTI #
771-74AHC1G66GVQ100H
|
Mouser Electronics | Analog Switch ICs Single-pole single-throw analog switch RoHS: Compliant | 6319 |
|
$0.0550 / $0.1700 | Buy Now |
|
Future Electronics | Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0492 / $0.0513 | Buy Now |
DISTI #
86088367
|
Verical | Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 7059 Package Multiple: 1 Date Code: 2101 | Americas - 234000 |
|
$0.0531 | Buy Now |
|
Rochester Electronics | Single-pole single-throw analog switch RoHS: Compliant Status: Active Min Qty: 1 | 234000 |
|
$0.0425 / $0.0500 | Buy Now |
DISTI #
74AHC1G66GV-Q100H
|
TTI | Analog Switch ICs Single-pole single-throw analog switch RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0550 | Buy Now |
DISTI #
74AHC1G66GV-Q100H
|
Avnet Silica | Analog Switch Single SPST 5Pin SC74 TR (Alt: 74AHC1G66GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC1G66GV-Q100H
|
EBV Elektronik | Analog Switch Single SPST 5Pin SC74 TR (Alt: 74AHC1G66GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
LCSC | 28 1 SPST(SPST) SOT-753 Analog Switches Multiplexers ROHS | 1560 |
|
$0.0665 / $0.1267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G66GV-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G66GV-Q100H
Nexperia
74AHC1G66-Q100; 74AHCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSOP 5-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57 ns | |
Switch-on Time-Max | 57 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |