-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G32-Q100; 74AHCT1G32-Q100 - 2-input OR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1181
|
Newark | Or Gate, Aec-Q100, Single, 2 I/P, Tssop5, Logic Family/Base Number:74Ahc1G32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Rohs Compliant: Yes |Nexperia 74AHC1G32GW-Q100,1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2545 |
|
$0.0870 / $0.3820 | Buy Now |
DISTI #
1727-8367-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6159 In Stock |
|
$0.0441 / $0.1300 | Buy Now |
DISTI #
74AHC1G32GW-Q100,1
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G32GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0399 | Buy Now |
DISTI #
771-74AHC1G32GWQ1001
|
Mouser Electronics | Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 RoHS: Compliant | 17505 |
|
$0.0420 / $0.1300 | Buy Now |
|
Future Electronics | 74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
21000 Reel |
|
$0.0373 / $0.0426 | Buy Now |
|
Future Electronics | 74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0362 / $0.0409 | Buy Now |
|
Future Electronics | 74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0362 / $0.0409 | Buy Now |
DISTI #
85959002
|
Verical | OR Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 9616 Package Multiple: 1 Date Code: 2201 | Americas - 24000 |
|
$0.0390 | Buy Now |
DISTI #
84017202
|
Verical | OR Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 15000 |
|
$0.0560 | Buy Now |
DISTI #
85958467
|
Verical | OR Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 9616 Package Multiple: 1 Date Code: 1801 | Americas - 12000 |
|
$0.0390 | Buy Now |
|
Rochester Electronics | 74AHC1G32 - 2-input OR gate RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.0312 / $0.0367 | Buy Now |
DISTI #
74AHC1G32GW-Q100,1
|
Avnet Asia | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G32GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days |
99000 |
|
$0.0129 / $0.0142 | Buy Now |
DISTI #
74AHC1G32GW-Q100,1
|
Avnet Silica | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G32GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC1G32GW-Q100,1
|
EBV Elektronik | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G32GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
74AHC1G32GW-Q100,1
|
EBV Elektronik | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74AHC1G32GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G32GW-Q100,1
Nexperia
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Part Life Cycle Code | Active | ||
Ihs Manufacturer | NEXPERIA | ||
Part Package Code | TSSOP | ||
Package Description | TSSOP, | ||
Pin Count | 5 | ||
Manufacturer Package Code | SOT353-1 | ||
Reach Compliance Code | compliant | ||
Samacsys Manufacturer | Nexperia | ||
Family | AHC/VHC/H/U/V | ||
JESD-30 Code | R-PDSO-G5 | ||
JESD-609 Code | e3 | ||
Length | 2.05 mm | ||
Logic IC Type | OR GATE | ||
Moisture Sensitivity Level | 1 | ||
Number of Functions | 1 | ||
Number of Inputs | 2 | ||
Number of Terminals | 5 | ||
Operating Temperature-Max | 125 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Body Material | PLASTIC/EPOXY | ||
Package Code | TSSOP | ||
Package Shape | RECTANGULAR | ||
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | ||
Packing Method | TR, 7 INCH | ||
Peak Reflow Temperature (Cel) | 260 | ||
Propagation Delay (tpd) | 14.5 ns | ||
Screening Level | AEC-Q100 | ||
Seated Height-Max | 1.1 mm | ||
Supply Voltage-Max (Vsup) | 5.5 V | ||
Supply Voltage-Min (Vsup) | 2 V | ||
Supply Voltage-Nom (Vsup) | 5 V | ||
Surface Mount | YES | ||
Technology | CMOS | ||
Temperature Grade | AUTOMOTIVE | ||
Terminal Finish | TIN | ||
Terminal Form | GULL WING | ||
Terminal Pitch | 0.65 mm | ||
Terminal Position | DUAL | ||
Time@Peak Reflow Temperature-Max (s) | 30 | ||
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G32GW-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G32GW-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHC1G32GW,125 | Nexperia | $0.0868 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | 74AHC1G32GW-Q100,1 vs 74AHC1G32GW,125 |
935262756165 | Nexperia | Check for Price | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | 74AHC1G32GW-Q100,1 vs 935262756165 |
S-75V32ANC-5V4-TFG | ABLIC Inc. | Check for Price | OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | 74AHC1G32GW-Q100,1 vs S-75V32ANC-5V4-TFG |
74AHC1G32GW,165 | NXP Semiconductors | Check for Price | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | 74AHC1G32GW-Q100,1 vs 74AHC1G32GW,165 |
935262756118 | Nexperia | Check for Price | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | 74AHC1G32GW-Q100,1 vs 935262756118 |
SN74AHC1G32DCKTG4 | Texas Instruments | Check for Price | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | 74AHC1G32GW-Q100,1 vs SN74AHC1G32DCKTG4 |
NL17SHT32P5T5G | onsemi | Check for Price | Single 2-Input OR Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | 74AHC1G32GW-Q100,1 vs NL17SHT32P5T5G |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.