-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3885
|
Newark | Logic, Schmitt Trig, Inv Gate, sot353, Logic Family/Base Number:74Ahc1G14, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Rohs Compliant: Yes |Diodes Inc. 74AHC1G14SE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14817 |
|
$0.0530 / $0.2030 | Buy Now |
DISTI #
80AH0839
|
Newark | Logic Ahc 1 Gate Sot353 T&r 3K Rohs Compliant: Yes |Diodes Inc. 74AHC1G14SE-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0240 | Buy Now |
DISTI #
74AHC1G14SE-7DICT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
303448 In Stock |
|
$0.0262 / $0.2000 | Buy Now |
DISTI #
74AHC1G14SE-7
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHC1G14SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 219000 Factory Stock |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
74AHC1G14SE-7
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHC1G14SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 219000 Factory Stock |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
74AHC1G14SE-7
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHC1G14SE-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
RFQ | |
DISTI #
621-74AHC1G14SE-7
|
Mouser Electronics | Inverters 1-INPUT SCHMITT TR INVERTER 2.0 to 5.5V RoHS: Compliant | 124252 |
|
$0.0260 / $0.2000 | Buy Now |
DISTI #
70437238
|
RS | Inverter Schmitt Trig CMOS 5Pin SOT353 | Diodes Inc 74AHC1G14SE-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0840 | RFQ |
|
Future Electronics | 74AHC Series 5 V High Speed Si-Gate CMOS 1-Input AND Gate Surface Mount- SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 72000Reel |
|
$0.0232 / $0.0269 | Buy Now |
|
Future Electronics | 74AHC Series 5 V High Speed Si-Gate CMOS 1-Input AND Gate Surface Mount- SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0257 / $0.0298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy