-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0515
|
Newark | Inverter, 1I/P, Sot-353-5, Logic Family/Base Number:74Ahc1G14, Logic Type:Inverter Schmitt Trigger, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins Rohs Compliant: Yes |Nexperia 74AHC1G14GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52087 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
26AC8616
|
Newark | 74Ahc1G14Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74AHC1G14GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 555000 |
|
$0.0500 | Buy Now |
DISTI #
1727-3149-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23525 In Stock |
|
$0.0352 / $0.3600 | Buy Now |
DISTI #
74AHC1G14GW,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G14GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 561000 |
|
$0.0230 / $0.0246 | Buy Now |
DISTI #
74AHC1G14GW,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G14GW,125) RoHS: Compliant Min Qty: 27000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
771-74AHC1G14GW-G
|
Mouser Electronics | Inverters 74AHC1G14GW/SOT353/UMT5 RoHS: Compliant | 32188 |
|
$0.0300 / $0.3400 | Buy Now |
DISTI #
E02:0323_00016022
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2318 | Europe - 54000 |
|
$0.0261 / $0.0308 | Buy Now |
DISTI #
V36:1790_06481785
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2315 | Americas - 30000 |
|
$0.0255 / $0.0323 | Buy Now |
DISTI #
V72:2272_06481785
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 326 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips | Americas - 5352 |
|
$0.3056 / $0.3072 | Buy Now |
DISTI #
V79:2366_28604463
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 2188 Package Multiple: 1 Date Code: 2302 | Americas - 3000 |
|
$0.0457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G14GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G14GW,125
Nexperia
74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-08-06 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G14GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G14GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G14DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AHC1G14GW,125 vs MC74VHC1G14DFT2 |
74AHC1G14GW | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AHC1G14GW,125 vs 74AHC1G14GW |
74AHC1G14GW,165 | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | 74AHC1G14GW,125 vs 74AHC1G14GW,165 |
NLVVHC1G14DFT1G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 74AHC1G14GW,125 vs NLVVHC1G14DFT1G |
MC74VHC1G14DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AHC1G14GW,125 vs MC74VHC1G14DFT1 |
74AHC1G14GW-G | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5, Gate | NXP Semiconductors | 74AHC1G14GW,125 vs 74AHC1G14GW-G |
TC7SH14FU(T5LMH,JF | LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | 74AHC1G14GW,125 vs TC7SH14FU(T5LMH,JF |
74V1G14C | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | 74AHC1G14GW,125 vs 74V1G14C |
S-75V14ANC-5VA-TFG | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | 74AHC1G14GW,125 vs S-75V14ANC-5VA-TFG |
TC7SH14FU(TE85L) | IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AHC1G14GW,125 vs TC7SH14FU(TE85L) |