-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G09 - 2-input AND gate with open-drain output@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2184
|
Newark | And Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC1G09GV,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0890 / $0.4260 | Buy Now |
DISTI #
1727-6016-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24389 In Stock |
|
$0.0523 / $0.1300 | Buy Now |
DISTI #
74AHC1G09GV,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74AHC1G09GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0449 | Buy Now |
DISTI #
771-AHC1G09GV125
|
Mouser Electronics | Logic Gates 74AHC1G09GV/SOT753/SO5 RoHS: Compliant | 19549 |
|
$0.0480 / $0.1300 | Buy Now |
DISTI #
E02:0323_00164297
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2326 | Europe - 45000 |
|
$0.0396 / $0.0439 | Buy Now |
DISTI #
V36:1790_06481701
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2419 | Americas - 15000 |
|
$0.0411 / $0.0483 | Buy Now |
DISTI #
V79:2366_19789083
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 2198 Package Multiple: 1 Date Code: 2301 | Americas - 12000 |
|
$0.0382 / $0.0455 | Buy Now |
DISTI #
V72:2272_06481701
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 859 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 Container: Cut Strips | Americas - 11936 |
|
$0.1142 / $0.1164 | Buy Now |
|
Future Electronics | 74AHC Series 5 V Surface Mount Single 2-Input AND Gate - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0387 / $0.0434 | Buy Now |
|
Future Electronics | 74AHC Series 5 V Surface Mount Single 2-Input AND Gate - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0371 / $0.0424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G09GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G09GV,125
Nexperia
74AHC1G09 - 2-input AND gate with open-drain output@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74A, SOT-753, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G09GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G09GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G09GW-G | IC AHC SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 74AHC1G09GV,125 vs 74AHC1G09GW-G |
U74AHC1G09G-AL5-R | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | 74AHC1G09GV,125 vs U74AHC1G09G-AL5-R |
74AHC1G09GV | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AHC1G09GV,125 vs 74AHC1G09GV |
74AHC1G09GW-Q100H | 74AHC1G09-Q100 - 2-input AND gate with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74AHC1G09GV,125 vs 74AHC1G09GW-Q100H |
74AHC1G09GW,125 | 74AHC1G09 - 2-input AND gate with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74AHC1G09GV,125 vs 74AHC1G09GW,125 |
74AHC1G09GV-Q100H | 74AHC1G09-Q100 - 2-input AND gate with open-drain output@en-us TSOP 5-Pin | Nexperia | 74AHC1G09GV,125 vs 74AHC1G09GV-Q100H |
74AHC1G09GV-Q100 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AHC1G09GV,125 vs 74AHC1G09GV-Q100 |
74AHC1G09GW-Q100 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AHC1G09GV,125 vs 74AHC1G09GW-Q100 |