Part Details for 74AHC1G04QW5-7 by Diodes Incorporated
Results Overview of 74AHC1G04QW5-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC1G04QW5-7 Information
74AHC1G04QW5-7 by Diodes Incorporated is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AHC1G04QW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3365
|
Newark | Logic Ic, Aec-Q100, Inverter, Sot-25 Rohs Compliant: Yes |Diodes Inc. 74AHC1G04QW5-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.1180 / $0.4340 | Buy Now |
DISTI #
31-74AHC1G04QW5-7CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2293 In Stock |
|
$0.0758 / $0.4000 | Buy Now |
DISTI #
74AHC1G04QW5-7
|
Avnet Americas | Inverter, Single, 1 Input, 5 Pins, SOT-25, 74AHC1G04Q - Tape and Reel (Alt: 74AHC1G04QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.0378 / $0.0450 | Buy Now |
DISTI #
621-74AHC1G04QW5-7
|
Mouser Electronics | Inverters Logic AHC 1 Gate SOT25 T&R 3K RoHS: Compliant | 5962 |
|
$0.0590 / $0.3800 | Buy Now |
DISTI #
74AHC1G04QW5-7
|
Avnet Silica | Inverter Single 1 Input 5 Pins SOT25 74AHC1G04Q (Alt: 74AHC1G04QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74AHC1G04QW5-7
74AHC1G04QW5-7 CAD Models
74AHC1G04QW5-7 Part Data Attributes
|
74AHC1G04QW5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHC1G04QW5-7
Diodes Incorporated
Inverter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Logic IC Type | INVERTER | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |