Datasheets
74AHC157D,118 by:

74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin

Part Details for 74AHC157D,118 by Nexperia

Overview of 74AHC157D,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC157DGVR Texas Instruments Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TVSOP -40 to 125
SN74AHC157DBR Texas Instruments Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 125
SN74AHC157DR Texas Instruments Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125

Price & Stock for 74AHC157D,118

Part # Distributor Description Stock Price Buy
DISTI # 1727-6517-1-ND
DigiKey IC MULTIPLEXER 4 X 2:1 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2360
In Stock
  • 1 $0.3300
  • 10 $0.2270
  • 25 $0.2016
  • 100 $0.1736
  • 250 $0.1602
  • 500 $0.1522
  • 1,000 $0.1456
  • 2,500 $0.1225
  • 5,000 $0.1187
  • 7,500 $0.1168
  • 12,500 $0.1147
  • 17,500 $0.1134
  • 25,000 $0.1123
  • 62,500 $0.1097
$0.1097 / $0.3300 Buy Now
DISTI # 74AHC157D,118
Avnet Americas Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74AHC157D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1129
  • 12,500 $0.1099
  • 20,000 $0.1069
  • 37,500 $0.1039
  • 75,000 $0.1009
$0.1009 / $0.1129 Buy Now
DISTI # 771-AHC157D118
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 74AHC157D/SOT109/SO16 RoHS: Compliant 15583
  • 1 $0.3800
  • 10 $0.2220
  • 100 $0.1180
  • 2,500 $0.1030
$0.1030 / $0.3800 Buy Now
DISTI # V72:2272_06481451
Arrow Electronics Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1850 Container: Cut Strips Americas - 56
  • 0 $0.0929
  • 1 $0.0193
  • 10 $0.0190
  • 25 $0.0187
$0.0187 / $0.0929 Buy Now
Future Electronics 74AHC Series 2 to 5.5 V Surface Mount Quad 2-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 5000
Reel
  • 2,500 $0.1060
  • 5,000 $0.1030
  • 7,500 $0.1010
  • 10,000 $0.1000
  • 12,500 $0.0965
$0.0965 / $0.1060 Buy Now
Rochester Electronics 74AHC157D - Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 953
RFQ
DISTI # 74AHC157D.118
TME IC: digital, multiplexer, Ch: 4, IN: 2, CMOS, SMD, SO16, 2÷5.5VDC, AHC Min Qty: 1 0
  • 1 $0.3410
  • 3 $0.3110
  • 10 $0.2900
  • 25 $0.2590
  • 100 $0.2070
  • 500 $0.1650
  • 2,500 $0.1630
$0.1630 / $0.3410 RFQ
DISTI # 74AHC157D,118
Avnet Silica Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74AHC157D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100214937
Chip1Stop 74AHC157D/SOT109/SO16 RoHS: Compliant pbFree: Yes Container: Cut Tape 10
  • 5 $0.0982
$0.0982 Buy Now
CHIPMALL.COM LIMITED 8mA 2V~5.5V 8mA SO-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS 2270
  • 5 $0.2279
  • 50 $0.2002
  • 150 $0.1883
  • 500 $0.1736
  • 2,500 $0.1591
  • 5,000 $0.1551
$0.1551 / $0.2279 Buy Now
DISTI # 74AHC157D,118
EBV Elektronik Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74AHC157D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 74AHC157D,118

74AHC157D,118 CAD Models

74AHC157D,118 Part Data Attributes

74AHC157D,118 Nexperia
Buy Now Datasheet
Compare Parts:
74AHC157D,118 Nexperia 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Nexperia
Family AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 21.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74AHC157D,118

This table gives cross-reference parts and alternative options found for 74AHC157D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC157D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHC157D Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHC157D,118 vs 74AHC157D
74VHC157M Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74AHC157D,118 vs 74VHC157M
SN74AHC157DG4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125 Texas Instruments 74AHC157D,118 vs SN74AHC157DG4
TC74VHC157FN(ELP) IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74AHC157D,118 vs TC74VHC157FN(ELP)
935263998112 Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHC157D,118 vs 935263998112
74VHC157MX_NL Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74AHC157D,118 vs 74VHC157MX_NL
TC74VHC157FN IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74AHC157D,118 vs TC74VHC157FN
74VHC157M Quad 2-Input Multiplexer, SOIC-16, 48-TUBE onsemi 74AHC157D,118 vs 74VHC157M
74AHC157D,112 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin Nexperia 74AHC157D,118 vs 74AHC157D,112
74VHC157MX Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74AHC157D,118 vs 74VHC157MX
Part Number Description Manufacturer Compare
935263998118 Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHC157D,118 vs 935263998118
74VHC157M Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74AHC157D,118 vs 74VHC157M
SN74AHC157DG4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125 Texas Instruments 74AHC157D,118 vs SN74AHC157DG4
74VHC157M Quad 2-Input Multiplexer, SOIC-16, 48-TUBE onsemi 74AHC157D,118 vs 74VHC157M
TC74VHC157FN IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74AHC157D,118 vs TC74VHC157FN
935263998112 Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74AHC157D,118 vs 935263998112
74VHC157MX_NL Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74AHC157D,118 vs 74VHC157MX_NL
TC74VHC157FN(ELP) IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74AHC157D,118 vs TC74VHC157FN(ELP)
74AHC157D,112 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin Nexperia 74AHC157D,118 vs 74AHC157D,112
74AHC157D-T IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer NXP Semiconductors 74AHC157D,118 vs 74AHC157D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC157D,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC157D,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74AHC157D,118 would you like to use for your alert(s)?
  • Please alert me when 74AHC157D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC157D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC157D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC157D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC157D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC157D,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: