-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC14PW,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC14PWRE4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 125 | |
SN74AHC14PWR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 125 | |
SN74AHC14PWRG4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4799
|
Newark | Inverting Schmitt Trigger, Hex, Tssop-14, Logic Family/Base Number:74Ahc14, Logic Type:Inverter Sc... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.0880 | Buy Now |
DISTI #
1727-3988-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4481 In Stock |
|
$0.0755 / $0.2100 | Buy Now |
DISTI #
74AHC14PW,118
|
Avnet Americas | Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14 - Tape and Reel (Alt: 74AHC14PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0644 | Buy Now |
DISTI #
771-74AHC14PW-T
|
Mouser Electronics | Inverters Hex inverting Schmitt trigger RoHS: Compliant | 11620 |
|
$0.0730 / $0.2100 | Buy Now |
|
Future Electronics | 74AHC Series 5.5V High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
27500 Reel |
|
$0.0587 / $0.0636 | Buy Now |
|
Future Electronics | 74AHC Series 5.5V High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0587 / $0.0636 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 304 |
|
$0.0602 / $0.0708 | Buy Now |
DISTI #
74AHC14PW.118
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, TSSOP14, 2÷5.5VDC, reel,tape, AHC Min Qty: 1 | 105 |
|
$0.0960 / $0.3000 | Buy Now |
DISTI #
74AHC14PW,118
|
Avnet Asia | Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14 (Alt: 74AHC14PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
20000 |
|
$0.0858 / $0.0960 | Buy Now |
DISTI #
74AHC14PW,118
|
Avnet Silica | Inverter Schmitt Trigger Hex 1 Input 14 Pins TSSOP 74AHC14 (Alt: 74AHC14PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 67500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC14PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC14PW,118
Nexperia
74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-01-12 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AHC14PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC14PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/03605-01YE | Texas Instruments | Check for Price | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | 74AHC14PW,118 vs V62/03605-01YE |
935262759118 | NXP Semiconductors | Check for Price | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | 74AHC14PW,118 vs 935262759118 |
74VHC14MTC | onsemi | $0.1693 | Hex Schmitt Inverter, TSSOP-14 WB, 2350-TUBE | 74AHC14PW,118 vs 74VHC14MTC |
74VHC14MTC-NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 74AHC14PW,118 vs 74VHC14MTC-NL |
SN74AHC14PWRG3 | Texas Instruments | $0.3413 | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | 74AHC14PW,118 vs SN74AHC14PWRG3 |