Logic
74AHC125BQ-Q100,11
Description: 74AHC125-Q100; 74AHCT125-Q100 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin

Overview of 74AHC125BQ-Q100,11 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC125BQAR Texas Instruments 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-WQFN -40 to 125
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

Price & Stock for 74AHC125BQ-Q100,11 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1753
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC125BQ-Q100,11 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1500
$0.1500 Buy Now
DISTI # 1727-74AHC125BQ-Q100,11TR-ND
DigiKey IC BUF NON-INVERT 5.5V 14DHVQFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1580
  • 6,000 $0.1526
  • 9,000 $0.1499
  • 15,000 $0.1469
  • 21,000 $0.1452
  • 30,000 $0.1435
$0.1435 / $0.1580 Buy Now
DISTI # 74AHC125BQ-Q100,11
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R - Bulk (Alt: 74AHC125BQ-Q100,11) RoHS: Compliant Min Qty: 2657 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 36000 Partner Stock
  • 2,657 $0.1411
  • 2,700 $0.1374
  • 5,400 $0.1336
  • 14,000 $0.1299
  • 27,000 $0.1261
  • 140,000 $0.1223
  • 270,000 $0.1186
$0.1186 / $0.1411 Buy Now
DISTI # 74AHC125BQ-Q100,11
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC125BQ-Q100,11) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1426
  • 12,000 $0.1389
  • 18,000 $0.1350
  • 30,000 $0.1312
  • 60,000 $0.1274
  • 300,000 $0.1236
  • 600,000 $0.1198
$0.1198 / $0.1426 Buy Now
DISTI # 771-74AHC125BQQ10011
Mouser Electronics Buffers & Line Drivers 74AHC125BQ-Q100/SOT762/DHVQFN1 RoHS: Compliant 0
  • 3,000 $0.1460
  • 9,000 $0.1350
  • 24,000 $0.1310
  • 45,000 $0.1300
$0.1300 / $0.1460 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 6,000 $0.1286
$0.1286 Buy Now
Rochester Electronics 74AHC125 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 36000
  • 1 $0.1372
  • 25 $0.1345
  • 100 $0.1290
  • 500 $0.1235
  • 1,000 $0.1166
$0.1166 / $0.1372 Buy Now
DISTI # 74AHC125BQ-Q100,11
Avnet Silica Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC125BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AHC125BQ-Q100,11
EBV Elektronik Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC125BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74AHC125BQ-Q100,11 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHC125BQ-Q100,11 by Nexperia

74AHC125BQ-Q100,11
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
14
Manufacturer Package Code
SOT762-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74AHC125BQ-Q100,11
    Nexperia
    74AHC125-Q100; 74AHCT125-Q100 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin
    VS

Alternate Parts for 74AHC125BQ-Q100,11

This table gives cross-reference parts and alternative options found for 74AHC125BQ-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC125BQ-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935289621115 Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 Nexperia 74AHC125BQ-Q100,11 vs 935289621115
74AHC126BQ,115 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin Nexperia 74AHC125BQ-Q100,11 vs 74AHC126BQ,115
935298423115 AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 Nexperia 74AHC125BQ-Q100,11 vs 935298423115
74AHC126BQ-Q100 Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 Nexperia 74AHC125BQ-Q100,11 vs 74AHC126BQ-Q100
Part Number Description Manufacturer Compare
74AHC125PW-Q100 Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74AHC125BQ-Q100,11 vs 74AHC125PW-Q100
74AHC126BQ-Q100 Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 Nexperia 74AHC125BQ-Q100,11 vs 74AHC126BQ-Q100
935298639118 AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 Nexperia 74AHC125BQ-Q100,11 vs 935298639118
74AHC126D,112 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors 74AHC125BQ-Q100,11 vs 74AHC126D,112
74VHC126MTR AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 STMicroelectronics 74AHC125BQ-Q100,11 vs 74VHC126MTR
SN74AHC126DG4 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 85 Texas Instruments 74AHC125BQ-Q100,11 vs SN74AHC126DG4
935262768112 Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74AHC125BQ-Q100,11 vs 935262768112
NLV74VHC126DR2G Quad Bus Buffer, 3-State, 2500-REEL onsemi 74AHC125BQ-Q100,11 vs NLV74VHC126DR2G
MC74VHC126DR2G Quad Bus Buffer, 3-State, SOIC-14 NB, 2500-REEL onsemi 74AHC125BQ-Q100,11 vs MC74VHC126DR2G
SN74AHC126DRE4 AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74AHC125BQ-Q100,11 vs SN74AHC126DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC125BQ-Q100,11 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC125BQ-Q100,11 by Nexperia

Select Manufacturer
Which Manufacturer of 74AHC125BQ-Q100,11 would you like to use for your alert(s)?
  • Please alert me when 74AHC125BQ-Q100,11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC125BQ-Q100,11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC125BQ-Q100,11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC125BQ-Q100,11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC125BQ-Q100,11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC125BQ-Q100,11 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: