-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC08BQ-Q100X by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC08BQAR | Texas Instruments | 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AHC08BQ-Q100XCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
164 In Stock |
|
$0.1376 / $0.3500 | Buy Now |
DISTI #
74AHC08BQ-Q100X
|
Avnet Americas | AND Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74AHC08 - Tape and Reel (Alt: 74AHC08BQ-Q100X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
27000 |
|
$0.1052 / $0.1164 | Buy Now |
DISTI #
74AHC08BQ-Q100X
|
Avnet Americas | AND Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74AHC08 - Tape and Reel (Alt: 74AHC08BQ-Q100X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1052 / $0.1164 | Buy Now |
DISTI #
771-74AHC08BQQ100X
|
Mouser Electronics | Logic Gates Quad 2-input AND gate RoHS: Compliant | 2800 |
|
$0.1380 / $0.3500 | Buy Now |
|
Future Electronics | Quad 2-input AND gate RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1259 / $0.1295 | Buy Now |
DISTI #
84429168
|
Verical | AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 2770 |
|
$0.1330 | Buy Now |
DISTI #
74AHC08BQ-Q100X
|
TTI | Logic Gates Quad 2-input AND gate RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1260 | Buy Now |
|
NexGen Digital | 3132 |
|
RFQ | ||
DISTI #
74AHC08BQ-Q100X
|
Avnet Silica | AND Gate Quad 2 Input 14 Pins DHVQFN 74AHC08 (Alt: 74AHC08BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC08BQ-Q100X
|
EBV Elektronik | AND Gate Quad 2 Input 14 Pins DHVQFN 74AHC08 (Alt: 74AHC08BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC08BQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC08BQ-Q100X
Nexperia
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us QFN 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |