Part Details for 74AHC04PWDH by NXP Semiconductors
Results Overview of 74AHC04PWDH by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC04PWDH Information
74AHC04PWDH by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AHC04PWDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | INVERTER, Temperature Grade: INDUSTRIAL, Terminal Form: GULL WING, No. of Terminals: 14, Package... more | 177 |
|
RFQ |
Part Details for 74AHC04PWDH
74AHC04PWDH CAD Models
74AHC04PWDH Part Data Attributes
|
74AHC04PWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC04PWDH
NXP Semiconductors
IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AHC04PWDH
This table gives cross-reference parts and alternative options found for 74AHC04PWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC04PWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC04MTC | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | 74AHC04PWDH vs 74VHC04MTC |
74VHC04MTC | onsemi | Check for Price | Hex Inverter, TSSOP-14 WB, 2350-TUBE | 74AHC04PWDH vs 74VHC04MTC |
74AHC04PW-T | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | 74AHC04PWDH vs 74AHC04PW-T |
74VHC04MTC | Texas Instruments | Check for Price | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | 74AHC04PWDH vs 74VHC04MTC |
SN74AHC05PW | Texas Instruments | $0.1826 | 6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TSSOP -40 to 85 | 74AHC04PWDH vs SN74AHC05PW |
74VHC04MTCX | Texas Instruments | Check for Price | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | 74AHC04PWDH vs 74VHC04MTCX |
SN74AHC04MPWREP | Texas Instruments | Check for Price | Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125 | 74AHC04PWDH vs SN74AHC04MPWREP |