-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AHC04PW,112-1727-ND
|
DigiKey | IC INVERTER Min Qty: 2625 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64568 In Stock |
|
$0.1100 | Buy Now |
DISTI #
74AHC04PW,112
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74AHC04PW,112) RoHS: Compliant Min Qty: 3161 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 64568 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74AHC04PW - Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4800 |
|
$0.0981 / $0.1154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC04PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC04PW,112
Nexperia
74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AHC04PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC04PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC04MTCX | Hex Inverter, 2500-REEL | onsemi | 74AHC04PW,112 vs 74VHC04MTCX |
MC74VHC04DTR2G | Hex Inverter, TSSOP-14, 2500-REEL | onsemi | 74AHC04PW,112 vs MC74VHC04DTR2G |
74VHC05FT | 74VHC Series | Toshiba America Electronic Components | 74AHC04PW,112 vs 74VHC05FT |
74VHC04FT | 74VHC Series | Toshiba America Electronic Components | 74AHC04PW,112 vs 74VHC04FT |
MC74VHC04DT | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | 74AHC04PW,112 vs MC74VHC04DT |
74AHC04PW,118 | 74AHC(T)04 - hex inverter TSSOP 14-Pin | NXP Semiconductors | 74AHC04PW,112 vs 74AHC04PW,118 |