Part Details for 74ACTQ574CW by Fairchild Semiconductor Corporation
Overview of 74ACTQ574CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74ACTQ574CW
74ACTQ574CW CAD Models
74ACTQ574CW Part Data Attributes:
|
74ACTQ574CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACTQ574CW
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACTQ574CW
This table gives cross-reference parts and alternative options found for 74ACTQ574CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ574CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54ACT574H | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20 | Intersil Corporation | 74ACTQ574CW vs CD54ACT574H |
CD54ACT574H | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, | Ge Solid State | 74ACTQ574CW vs CD54ACT574H |
CD54ACT574H | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC, DIE | Texas Instruments | 74ACTQ574CW vs CD54ACT574H |
74ACT574CW | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Rochester Electronics LLC | 74ACTQ574CW vs 74ACT574CW |
74ACT574CW | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 74ACTQ574CW vs 74ACT574CW |
54ACT574MDS | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE | Texas Instruments | 74ACTQ574CW vs 54ACT574MDS |
54ACT574MDS | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | 74ACTQ574CW vs 54ACT574MDS |
CD54ACT574HX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, | Ge Solid State | 74ACTQ574CW vs CD54ACT574HX |
54ACT574MW8 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE | Texas Instruments | 74ACTQ574CW vs 54ACT574MW8 |
54ACT574MDA | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | 74ACTQ574CW vs 54ACT574MDA |