Part Details for 74ACTQ240CW by Fairchild Semiconductor Corporation
Overview of 74ACTQ240CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 74ACTQ240CW
74ACTQ240CW CAD Models
74ACTQ240CW Part Data Attributes:
|
74ACTQ240CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACTQ240CW
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACTQ240CW
This table gives cross-reference parts and alternative options found for 74ACTQ240CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ240CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ240CW | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, 20 PINS | Rochester Electronics LLC | 74ACTQ240CW vs 74ACTQ240CW |
74ACT240CW | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS | Fairchild Semiconductor Corporation | 74ACTQ240CW vs 74ACT240CW |
54ACT240MDA | IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, UUC20, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | 74ACTQ240CW vs 54ACT240MDA |
54ACT240MDS | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, UUC20, DIE | Texas Instruments | 74ACTQ240CW vs 54ACT240MDS |
54ACT240MDA | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, UUC20, DIE | Texas Instruments | 74ACTQ240CW vs 54ACT240MDA |
CD54ACT240H | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, | Ge Solid State | 74ACTQ240CW vs CD54ACT240H |