Part Details for 74ACTQ16540CW by Fairchild Semiconductor Corporation
Overview of 74ACTQ16540CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACTQ16540CW
74ACTQ16540CW CAD Models
74ACTQ16540CW Part Data Attributes:
|
74ACTQ16540CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACTQ16540CW
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N48 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACTQ16540CW
This table gives cross-reference parts and alternative options found for 74ACTQ16540CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ16540CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54ACT533H | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Ge Solid State | 74ACTQ16540CW vs CD54ACT533H |
CD54ACT533H | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20, DIE | Texas Instruments | 74ACTQ16540CW vs CD54ACT533H |
74ACTQ533CW | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, DIE | Fairchild Semiconductor Corporation | 74ACTQ16540CW vs 74ACTQ533CW |