Part Details for 74ACT825CW by Fairchild Semiconductor Corporation
Overview of 74ACT825CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT825CW
74ACT825CW CAD Models
74ACT825CW Part Data Attributes:
|
74ACT825CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT825CW
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACT825CW
This table gives cross-reference parts and alternative options found for 74ACT825CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT825CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT826SCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | 74ACT825CW vs 74ACT826SCQR |
MC74ACT825N | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | 74ACT825CW vs MC74ACT825N |
54ACT826FM | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACT825CW vs 54ACT826FM |
AM29823APCB | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | 74ACT825CW vs AM29823APCB |
74ACT822PC | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74ACT825CW vs 74ACT822PC |
54ACT824SDM | Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74ACT825CW vs 54ACT824SDM |
AM29823DC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | 74ACT825CW vs AM29823DC |
5962-9161101M3X | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | QP Semiconductor | 74ACT825CW vs 5962-9161101M3X |
74ACT824FCX | Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACT825CW vs 74ACT824FCX |
54ACT825 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT | Texas Instruments | 74ACT825CW vs 54ACT825 |