Part Details for 74ACT823CW by Fairchild Semiconductor Corporation
Overview of 74ACT823CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for 74ACT823CW
74ACT823CW CAD Models
74ACT823CW Part Data Attributes
|
74ACT823CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT823CW
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACT823CW
This table gives cross-reference parts and alternative options found for 74ACT823CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT823CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT821FCX | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACT823CW vs 74ACT821FCX |
54ACTQ821LM | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 74ACT823CW vs 54ACTQ821LM |
74ACT821FC | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 74ACT823CW vs 74ACT821FC |
74ACT823FC | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACT823CW vs 74ACT823FC |
5962-9161101MKA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | e2v technologies | 74ACT823CW vs 5962-9161101MKA |
74ACT823FCT | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 74ACT823CW vs 74ACT823FCT |
74ACT822SPC | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74ACT823CW vs 74ACT822SPC |
74ACT825LCQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 74ACT823CW vs 74ACT825LCQR |
5962-9161001M3X | Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | QP Semiconductor | 74ACT823CW vs 5962-9161001M3X |
74ACTQ823SCQR | ACT SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | Texas Instruments | 74ACT823CW vs 74ACTQ823SCQR |