Part Details for 74ACT74MTR by STMicroelectronics
Results Overview of 74ACT74MTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT74MTR Information
74ACT74MTR by STMicroelectronics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT74MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D FLIP-FLOP, ACT SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO14 | 2371 |
|
$0.1576 / $0.3783 | Buy Now |
|
Quest Components | D FLIP-FLOP, ACT SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO14 | 1160 |
|
$0.1540 / $0.7700 | Buy Now |
|
ComSIT USA | DUAL D-TYPE FLIP FLOP WITH PRESET AND CLEAR D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered... more RoHS: Compliant |
|
|
RFQ |
Part Details for 74ACT74MTR
74ACT74MTR CAD Models
74ACT74MTR Part Data Attributes
|
74ACT74MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT74MTR
STMicroelectronics
ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 85 MHz |
Alternate Parts for 74ACT74MTR
This table gives cross-reference parts and alternative options found for 74ACT74MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT74MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT74M | Intersil Corporation | Check for Price | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | 74ACT74MTR vs CD74ACT74M |
CD74ACT74M | General Electric Solid State | Check for Price | D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14, | 74ACT74MTR vs CD74ACT74M |
CD74ACT74M | Rochester Electronics LLC | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | 74ACT74MTR vs CD74ACT74M |
74ACT74MTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74ACT74MTR is 4.5V to 5.5V, although it can operate down to 3.5V with reduced performance.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals have been removed. This helps prevent unwanted latch-up or damage to the device.
-
The maximum frequency of operation for the 74ACT74MTR is typically around 100MHz, although this can vary depending on the specific application and operating conditions.
-
It is recommended to use a termination resistor (e.g. 50Ω) at the output of the 74ACT74MTR to prevent signal reflections and ensure signal integrity.
-
Yes, the 74ACT74MTR can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the device may not operate at its full speed.