Part Details for 74ACT715PC by Fairchild Semiconductor Corporation
Overview of 74ACT715PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ACT715PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, 20 Pin Plastic DIP | 11 |
|
$6.2250 / $12.4500 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, 20 Pin Plastic DIP | 18 |
|
$9.2600 / $13.8900 | Buy Now |
Part Details for 74ACT715PC
74ACT715PC CAD Models
74ACT715PC Part Data Attributes:
|
74ACT715PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT715PC
Fairchild Semiconductor Corporation
Consumer Circuit, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.892 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 74ACT715PC
This table gives cross-reference parts and alternative options found for 74ACT715PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT715PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9309701MRX | SPECIALTY CONSUMER CIRCUIT, CDIP20, CERDIP-20 | Texas Instruments | 74ACT715PC vs 5962-9309701MRX |
5962-9309702MRX | Consumer Circuit, CDIP20, CERDIP-20 | e2v technologies | 74ACT715PC vs 5962-9309702MRX |
5962-9309701MRA | SPECIALTY CONSUMER CIRCUIT, CDIP20, CERDIP-20 | Texas Instruments | 74ACT715PC vs 5962-9309701MRA |
5962-9309701MRX | Consumer Circuit, CDIP20, CERDIP-20 | e2v technologies | 74ACT715PC vs 5962-9309701MRX |