Datasheets
74ACT373MSA by:

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Part Details for 74ACT373MSA by National Semiconductor Corporation

Overview of 74ACT373MSA by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for 74ACT373MSA

Part # Distributor Description Stock Price Buy
Quest Components   1579
  • 1 $2.5104
  • 518 $1.0355
  • 967 $0.9414
$0.9414 / $2.5104 Buy Now

Part Details for 74ACT373MSA

74ACT373MSA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ACT373MSA Part Data Attributes

74ACT373MSA National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74ACT373MSA National Semiconductor Corporation Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description EIAJ, PLASTIC, SSOP-20
Reach Compliance Code compliant
Family ACT
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 7.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 11.5 ns
Propagation Delay (tpd) 12.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm

74ACT373MSA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT373MSA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT373MSA by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT373MSA would you like to use for your alert(s)?
  • Please alert me when 74ACT373MSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT373MSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT373MSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT373MSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT373MSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT373MSA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: