Part Details for 74ACT32PC by Fairchild Semiconductor Corporation
Results Overview of 74ACT32PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT32PC Information
74ACT32PC by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT32PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,ACT-CMOS,DIP,14PIN,PLASTIC | 1600 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,ACT-CMOS,DIP,14PIN,PLASTIC | 1193 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,ACT-CMOS,DIP,14PIN,PLASTIC | 275 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21267 |
|
$0.2118 / $0.2492 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT OR GATE OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Not Compliant |
|
|
RFQ |
Part Details for 74ACT32PC
74ACT32PC CAD Models
74ACT32PC Part Data Attributes
|
74ACT32PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT32PC
Fairchild Semiconductor Corporation
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD, MDIP,JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ACT32PC
This table gives cross-reference parts and alternative options found for 74ACT32PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT32PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8973601CA | Teledyne e2v | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 74ACT32PC vs 5962-8973601CA |
RHFACT32D03V | STMicroelectronics | Check for Price | Rad-Hard Quad 2-Input OR Gate | 74ACT32PC vs RHFACT32D03V |
74ACT32DCQR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 74ACT32PC vs 74ACT32DCQR |
5962-8973601VCA | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | 74ACT32PC vs 5962-8973601VCA |
74ACT32PC | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | 74ACT32PC vs 74ACT32PC |
74ACT32DC | Fairchild Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 74ACT32PC vs 74ACT32DC |