Part Details for 74ACT2708PCX by Fairchild Semiconductor Corporation
Overview of 74ACT2708PCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT2708PCX
74ACT2708PCX CAD Models
74ACT2708PCX Part Data Attributes
|
74ACT2708PCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT2708PCX
Fairchild Semiconductor Corporation
FIFO, 64X9, 34.5ns, Synchronous, CMOS, PDIP28, 0.600 INCH, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 34.5 ns | |
Additional Feature | 64X9 DUAL PORT RAM | |
Cycle Time | 28.57 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 576 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74ACT2708PCX
This table gives cross-reference parts and alternative options found for 74ACT2708PCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT2708PCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C409CM15 | FIFO, 64X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | 74ACT2708PCX vs L8C409CM15 |
TDC1030J6A | FIFO, 64X9, 65ns, Asynchronous, CMOS, CDIP28 | TRW Inc | 74ACT2708PCX vs TDC1030J6A |
CY8C409-25DC | FIFO, 64X9, Asynchronous, CMOS, CDIP28, | Cypress Semiconductor | 74ACT2708PCX vs CY8C409-25DC |
L8C409CME15 | FIFO, 64X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | 74ACT2708PCX vs L8C409CME15 |
CY7C409-25PC | FIFO, 64X9, Asynchronous, CMOS, PDIP28, | Cypress Semiconductor | 74ACT2708PCX vs CY7C409-25PC |
L8C409PC35 | FIFO, 64X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 74ACT2708PCX vs L8C409PC35 |
L8C409PC25 | FIFO, 64X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 74ACT2708PCX vs L8C409PC25 |
54AC2708DM | IC 64 X 9 OTHER FIFO, 37 ns, CDIP28, CERAMIC, DIP-28, FIFO | National Semiconductor Corporation | 74ACT2708PCX vs 54AC2708DM |
CY7C409A-15DMB | FIFO, 64X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | 74ACT2708PCX vs CY7C409A-15DMB |
74ACT2708DC | 64X9 OTHER FIFO, 34.5ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | 74ACT2708PCX vs 74ACT2708DC |