Logic
74ACT16651DLG4
Texas Instruments
Description: ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56

Overview of 74ACT16651DLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ACT16651DLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT16651DLG4 by Texas Instruments

74ACT16651DLG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.9 ns
Propagation Delay (tpd)
13.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. 74ACT16651DLG4
    Texas Instruments
    ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for 74ACT16651DLG4

This table gives cross-reference parts and alternative options found for 74ACT16651DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16651DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT16651DL 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16651DLG4 vs 74ACT16651DL
74ACT16651DLR 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16651DLG4 vs 74ACT16651DLR
Part Number Description Manufacturer Compare
SN54ACT16651WD ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 Texas Instruments 74ACT16651DLG4 vs SN54ACT16651WD
74ACT16652DLR 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16651DLG4 vs 74ACT16652DLR
74ACT16651DLR 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16651DLG4 vs 74ACT16651DLR
74ACT16652DL 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16651DLG4 vs 74ACT16652DL
74ACT16652DLRG4 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16651DLG4 vs 74ACT16652DLRG4
74ACT16652DLG4 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16651DLG4 vs 74ACT16652DLG4
74ACT16657DLG4 ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ACT16651DLG4 vs 74ACT16657DLG4
SNJ54ACT16651WD ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP56 Texas Instruments 74ACT16651DLG4 vs SNJ54ACT16651WD
74ACT16651DL 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16651DLG4 vs 74ACT16651DL

Related Parts for 74ACT16651DLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT16651DLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT16651DLG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT16651DLG4 would you like to use for your alert(s)?
  • Please alert me when 74ACT16651DLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT16651DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT16651DLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT16651DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT16651DLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT16651DLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: