Logic
74ACT16245SSC
Description: Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48

Overview of 74ACT16245SSC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ACT16245SSC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   26
RFQ
Rochester Electronics Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 128
  • 1 $1.7700
  • 25 $1.7400
  • 100 $1.6700
  • 500 $1.6000
  • 1,000 $1.5100
$1.5100 / $1.7700 Buy Now

CAD Models for 74ACT16245SSC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT16245SSC by Fairchild Semiconductor Corporation

74ACT16245SSC
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, MO-118, SSOP-48
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74ACT16245SSC
    Fairchild Semiconductor Corporation
    Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
    VS

Alternate Parts for 74ACT16245SSC

This table gives cross-reference parts and alternative options found for 74ACT16245SSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16245SSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT16245QDL ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 Texas Instruments 74ACT16245SSC vs SN74ACT16245QDL
74ACTQ16245SSCX ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 Texas Instruments 74ACT16245SSC vs 74ACTQ16245SSCX
74ACT16245DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16245SSC vs 74ACT16245DL
74ACT16245SSCX_NL Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ACT16245SSC vs 74ACT16245SSCX_NL
74ACTQ16245SSC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 Texas Instruments 74ACT16245SSC vs 74ACTQ16245SSC
74ACT16245DLG4 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16245SSC vs 74ACT16245DLG4
74ACTQ16245SSC Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ACT16245SSC vs 74ACTQ16245SSC
SN74ACT16245EPDL IC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48, Bus Driver/Transceiver Texas Instruments 74ACT16245SSC vs SN74ACT16245EPDL
SN74ACT16245EPDLR ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments 74ACT16245SSC vs SN74ACT16245EPDLR
74ACT16245DLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16245SSC vs 74ACT16245DLR
Part Number Description Manufacturer Compare
74ACT16245DLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16245SSC vs 74ACT16245DLR
SN74ACT16245QDL ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 Texas Instruments 74ACT16245SSC vs SN74ACT16245QDL
SN74ACT16245EPDLR ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments 74ACT16245SSC vs SN74ACT16245EPDLR
SN74ACT16245QDLREP Enhanced product 16-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 48-SSOP -40 to 125 Texas Instruments 74ACT16245SSC vs SN74ACT16245QDLREP
74ACT16245DLG4 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16245SSC vs 74ACT16245DLG4
SN74ACT16245EPDL IC ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48, Bus Driver/Transceiver Texas Instruments 74ACT16245SSC vs SN74ACT16245EPDL
74ACT16245SSCX_NL Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ACT16245SSC vs 74ACT16245SSCX_NL
74ACTQ16245SSCX Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ACT16245SSC vs 74ACTQ16245SSCX
74ACTQ16245SSCX_NL Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ACT16245SSC vs 74ACTQ16245SSCX_NL
74ACT16245DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16245SSC vs 74ACT16245DL

Related Parts for 74ACT16245SSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT16245SSC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT16245SSC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT16245SSC would you like to use for your alert(s)?
  • Please alert me when 74ACT16245SSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT16245SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT16245SSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT16245SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT16245SSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT16245SSC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: