-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder/Demultiplexer, SOIC-16, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6178
|
Newark | 1 Line To 8 Line Decoder, Soic-16, Logic Family/Base Number:74Act138, Logic Type:Decoder, No. Of Outputs:8Outputs, Ic Case/Package:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act Rohs Compliant: Yes |Onsemi 74ACT138SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.3420 / $0.8840 | Buy Now |
DISTI #
29AC0979
|
Newark | 1-Of-8 Decod/Demux Rohs Compliant: Yes |Onsemi 74ACT138SC RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.7660 | Buy Now |
DISTI #
74ACT138SC-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
368 In Stock |
|
$0.3509 / $1.4300 | Buy Now |
DISTI #
74ACT138SC
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: 74ACT138SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 143234992 Factory Stock |
|
$0.1789 / $0.2024 | Buy Now |
DISTI #
78K6178
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Bulk (Alt: 78K6178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$0.3420 / $0.4340 | Buy Now |
DISTI #
74ACT138SC
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: 74ACT138SC) RoHS: Compliant Min Qty: 3120 Package Multiple: 48 Container: Tube | 34992 Factory Stock |
|
$0.2137 / $0.2396 | Buy Now |
DISTI #
512-74ACT138SC
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Decode/Demul RoHS: Compliant | 483 |
|
$0.3500 / $0.7800 | Buy Now |
DISTI #
E02:0323_00840068
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2408 | Europe - 3327 |
|
$0.3476 | Buy Now |
DISTI #
V79:2366_24950954
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 425 |
|
$0.2157 | Buy Now |
DISTI #
P40:2555_16812413
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Europe - 10 |
|
$0.2005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ACT138SC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ACT138SC
onsemi
1-of-8 Decoder/Demultiplexer, SOIC-16, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-16 | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ACT138SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT138SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT138DG | Rochester Electronics LLC | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | 74ACT138SC vs MC74ACT138DG |
MC74ACT138DCR1 | Motorola Semiconductor Products | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | 74ACT138SC vs MC74ACT138DCR1 |
CD74ACT138ME4 | Texas Instruments | Check for Price | 3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125 | 74ACT138SC vs CD74ACT138ME4 |
HD74ACT138ARPVEL | Renesas Electronics Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOP-16 | 74ACT138SC vs HD74ACT138ARPVEL |
74ACT138SCT | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | 74ACT138SC vs 74ACT138SCT |
74ACT138SC | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74ACT138SC vs 74ACT138SC |
MC74ACT138D | Motorola Mobility LLC | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | 74ACT138SC vs MC74ACT138D |
HD74ACT138RP | Renesas Electronics Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | 74ACT138SC vs HD74ACT138RP |
MC74ACT138DC | Motorola Mobility LLC | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | 74ACT138SC vs MC74ACT138DC |
MC74ACT138DR2 | Rochester Electronics LLC | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | 74ACT138SC vs MC74ACT138DR2 |