Part Details for 74ACT138B by STMicroelectronics
Overview of 74ACT138B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ACT138B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | 154 |
|
$0.2800 / $0.6000 | Buy Now |
Part Details for 74ACT138B
74ACT138B CAD Models
74ACT138B Part Data Attributes:
|
74ACT138B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT138B
STMicroelectronics
ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ACT138B
This table gives cross-reference parts and alternative options found for 74ACT138B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT138B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8755401BEA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | 74ACT138B vs 5962-8755401BEA |
74ACT138PCQR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74ACT138B vs 74ACT138PCQR |
HD74ACT138APV | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, LEAD FREE, DIP-16 | Renesas Electronics Corporation | 74ACT138B vs HD74ACT138APV |
5962-8755401MEA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | 74ACT138B vs 5962-8755401MEA |
5962-8755401EX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, | e2v technologies | 74ACT138B vs 5962-8755401EX |
74ACT138PC | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74ACT138B vs 74ACT138PC |
CD74ACT138E | 3-Line to 8-Line Inverting Decoders/Demultiplexers 16-PDIP -55 to 125 | Texas Instruments | 74ACT138B vs CD74ACT138E |
74ACT138PC_NL | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74ACT138B vs 74ACT138PC_NL |
HD74ACT138P | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 74ACT138B vs HD74ACT138P |
CD74ACT138EX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | 74ACT138B vs CD74ACT138EX |