Part Details for 74ACT125SC by Fairchild Semiconductor Corporation
Overview of 74ACT125SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ACT125SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 694 |
|
$0.1320 / $0.4125 | Buy Now |
|
Bristol Electronics | 338 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,ACT-CMOS,SOP,14PIN,PLASTIC | 360 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,ACT-CMOS,SOP,14PIN,PLASTIC | 195 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,ACT-CMOS,SOP,14PIN,PLASTIC | 179 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,ACT-CMOS,SOP,14PIN,PLASTIC | 52 |
|
$0.6951 / $1.1585 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,ACT-CMOS,SOP,14PIN,PLASTIC | 5 |
|
$0.2700 | Buy Now |
|
ComSIT USA | QUAD BUFFER WITH 3-STATE OUTPUTS Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 1389 |
|
RFQ |
Part Details for 74ACT125SC
74ACT125SC CAD Models
74ACT125SC Part Data Attributes
|
74ACT125SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT125SC
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.625 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74ACT125SC
This table gives cross-reference parts and alternative options found for 74ACT125SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT125SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT125MTR | STMicroelectronics | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | 74ACT125SC vs 74ACT125MTR |
MC74ACT125DR2G | onsemi | Check for Price | Quad Buffer with 3-State Outputs, SOIC-14 NB, 2500-REEL | 74ACT125SC vs MC74ACT125DR2G |
74ACT125SCQR | Texas Instruments | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | 74ACT125SC vs 74ACT125SCQR |
MC74ACT125DR2 | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | 74ACT125SC vs MC74ACT125DR2 |
74ACT125SC | Rochester Electronics LLC | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74ACT125SC vs 74ACT125SC |
74ACT125SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74ACT125SC vs 74ACT125SCX_NL |
74ACT125D-T | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | 74ACT125SC vs 74ACT125D-T |
74ACT125SC-LF | onsemi | Check for Price | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74ACT125SC vs 74ACT125SC-LF |
MC74ACT125D | onsemi | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | 74ACT125SC vs MC74ACT125D |
HD74ACT125RPEL | Renesas Electronics Corporation | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | 74ACT125SC vs HD74ACT125RPEL |