Part Details for 74ACT11828DWR by Texas Instruments
Overview of 74ACT11828DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT11828DWR
74ACT11828DWR CAD Models
74ACT11828DWR Part Data Attributes:
|
74ACT11828DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11828DWR
Texas Instruments
ACT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ACT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74ACT11828DWR
This table gives cross-reference parts and alternative options found for 74ACT11828DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11828DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11828DW | IC ACT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28, Bus Driver/Transceiver | Texas Instruments | 74ACT11828DWR vs 74ACT11828DW |
74ACT11828D-T | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 74ACT11828DWR vs 74ACT11828D-T |
74ACT11828D | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 74ACT11828DWR vs 74ACT11828D |