Part Details for 74ACT11521DBR by Texas Instruments
Overview of 74ACT11521DBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74ACT11521DBR
74ACT11521DBR CAD Models
74ACT11521DBR Part Data Attributes:
|
74ACT11521DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11521DBR
Texas Instruments
ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 13.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74ACT11521DBR
This table gives cross-reference parts and alternative options found for 74ACT11521DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11521DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F521DC | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, Arithmetic Circuit | National Semiconductor Corporation | 74ACT11521DBR vs 74F521DC |
SN74F521DWRE4 | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SO-20 | Rochester Electronics LLC | 74ACT11521DBR vs SN74F521DWRE4 |
5962-8979304RA | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Rochester Electronics LLC | 74ACT11521DBR vs 5962-8979304RA |
SN74ALS521DW | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 | Texas Instruments | 74ACT11521DBR vs SN74ALS521DW |
74F521SCX_NL | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74ACT11521DBR vs 74F521SCX_NL |
74ACT520PCQR | IC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | 74ACT11521DBR vs 74ACT520PCQR |
54ACT521LMX | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74ACT11521DBR vs 54ACT521LMX |
MC54F521JD | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 74ACT11521DBR vs MC54F521JD |
M38510/34701B2X | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | 74ACT11521DBR vs M38510/34701B2X |
5962-8979302RA | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Rochester Electronics LLC | 74ACT11521DBR vs 5962-8979302RA |