Part Details for 74ACT11478DWR by Texas Instruments
Overview of 74ACT11478DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT11478DWR
74ACT11478DWR CAD Models
74ACT11478DWR Part Data Attributes
|
74ACT11478DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11478DWR
Texas Instruments
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74ACT11478DWR
This table gives cross-reference parts and alternative options found for 74ACT11478DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11478DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11470N | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP28 | YAGEO Corporation | 74ACT11478DWR vs 74ACT11470N |
74ACT11470DW | 8-Bit Registered Bus Transceivers With 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | 74ACT11478DWR vs 74ACT11470DW |
74ACT11472D | Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 74ACT11478DWR vs 74ACT11472D |
74ACT11474N | Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP28 | YAGEO Corporation | 74ACT11478DWR vs 74ACT11474N |
54ACT11470FK | IC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28, Bus Driver/Transceiver | Texas Instruments | 74ACT11478DWR vs 54ACT11470FK |
74ACT11471D-T | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 74ACT11478DWR vs 74ACT11471D-T |
74ACT11474D-T | Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 74ACT11478DWR vs 74ACT11474D-T |
74ACT11470D-T | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 74ACT11478DWR vs 74ACT11470D-T |
54ACT11470JT | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Texas Instruments | 74ACT11478DWR vs 54ACT11470JT |
74ACT11472N | Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP28 | YAGEO Corporation | 74ACT11478DWR vs 74ACT11472N |