Logic
74ACT11257DWR
Texas Instruments
Description: Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85

Overview of 74ACT11257DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 74ACT11257DWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74ACT11257DWR-ND
DigiKey IC MULTIPLEXER 4 X 2:1 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 9912
In Stock
  • 174 $1.7300
$1.7300 Buy Now
DISTI # 296-4195-1-ND
DigiKey IC MULTIPLEXER 4 X 2:1 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.4600
  • 2,000 $1.6970
  • 4,000 $1.6549
  • 6,000 $1.6338
$1.6338 / $3.4600 Buy Now
DISTI # 595-74ACT11257DWR
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers Tri-State Quad Data RoHS: Compliant 1513
  • 1 $3.2100
  • 10 $2.7300
  • 100 $2.3600
  • 250 $2.2400
  • 500 $2.0100
  • 1,000 $1.7000
  • 2,000 $1.6000
  • 4,000 $1.5400
$1.5400 / $3.2100 Buy Now
Rochester Electronics 74ACT11257 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $1.7400
  • 25 $1.7100
  • 100 $1.6400
  • 500 $1.5700
  • 1,000 $1.4800
$1.4800 / $1.7400 Buy Now

CAD Models for 74ACT11257DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ACT11257DWR by Texas Instruments

74ACT11257DWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SO-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CENTER VCC/GND PINS
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
9.4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74ACT11257DWR
    Texas Instruments
    Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
    VS

Alternate Parts for 74ACT11257DWR

This table gives cross-reference parts and alternative options found for 74ACT11257DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11257DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11257DWRE4 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments 74ACT11257DWR vs 74ACT11257DWRE4
74ACT11257DWE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ACT11257DWR vs 74ACT11257DWE4
Part Number Description Manufacturer Compare
74ACT11257DWRG4 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ACT11257DWR vs 74ACT11257DWRG4
74ACT11257DWRE4 ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments 74ACT11257DWR vs 74ACT11257DWRE4
74ACT11257DWE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ACT11257DWR vs 74ACT11257DWE4

Related Parts for 74ACT11257DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11257DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11257DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11257DWR would you like to use for your alert(s)?
  • Please alert me when 74ACT11257DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11257DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11257DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11257DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11257DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11257DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: