-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ACT11008D-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10560 In Stock |
|
$1.4800 | Buy Now |
DISTI #
296-4178-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
522 In Stock |
|
$1.3251 / $2.7400 | Buy Now |
DISTI #
595-74ACT11008D
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 600 |
|
$1.3200 / $2.7400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 72 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 16 Pin, Plastic, SOP | 115 |
|
$1.2859 / $2.3813 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 16 Pin, Plastic, SOP | 1 |
|
$2.5760 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 16 Pin, Plastic, SOP | 57 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 16 Pin, Plastic, SOP | 14 |
|
$2.3342 / $3.1830 | Buy Now |
|
Rochester Electronics | 74ACT11008 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 10560 |
|
$1.2700 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ACT11008D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11008D
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ACT11008D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11008D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11008DR | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 | Texas Instruments | 74ACT11008D vs 74ACT11008DR |
74ACT11008DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 | Texas Instruments | 74ACT11008D vs 74ACT11008DRG4 |
74ACT11008DE4 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74ACT11008D vs 74ACT11008DE4 |
74ACT11008NSRE4 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74ACT11008D vs 74ACT11008NSRE4 |
74ACT11008NSR | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74ACT11008D vs 74ACT11008NSR |