-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11004PW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ACT11004PW-ND
|
DigiKey | IC INVERTER 6CH 1IN 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15309 In Stock |
|
$1.4500 | Buy Now |
DISTI #
296-49524-ND
|
DigiKey | IC INVERTER 6CH 1IN 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
600 In Stock |
|
$1.3501 / $2.6300 | Buy Now |
DISTI #
595-74ACT11004PW
|
Mouser Electronics | Inverters HEX INVERTERS RoHS: Compliant | 808 |
|
$1.3000 / $2.6300 | Buy Now |
DISTI #
86274569
|
Verical | Inverter 6-Element CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0701 | Americas - 6512 |
|
$1.4750 / $1.6375 | Buy Now |
DISTI #
86274448
|
Verical | Inverter 6-Element CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0601 | Americas - 5860 |
|
$1.4750 / $1.6375 | Buy Now |
DISTI #
86274592
|
Verical | Inverter 6-Element CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1001 | Americas - 2937 |
|
$1.4750 / $1.6375 | Buy Now |
|
Rochester Electronics | 74ACT11004 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 15309 |
|
$1.1800 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ACT11004PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11004PW
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.7 ns | |
Propagation Delay (tpd) | 9.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74ACT11004PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11004PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT11004PWLE | Texas Instruments | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO20, TSSOP-20 | 74ACT11004PW vs 74ACT11004PWLE |