Part Details for 74ACT08B by STMicroelectronics
Overview of 74ACT08B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74ACT08B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND GATE, ACT SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 7 |
|
$0.6250 / $0.7500 | Buy Now |
Part Details for 74ACT08B
74ACT08B CAD Models
74ACT08B Part Data Attributes:
|
74ACT08B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT08B
STMicroelectronics
ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ACT08B
This table gives cross-reference parts and alternative options found for 74ACT08B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT08B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ08DM-MLS | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74ACT08B vs 54ACTQ08DM-MLS |
54ACT08DMQB | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74ACT08B vs 54ACT08DMQB |
MC74ACT08NG | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | 74ACT08B vs MC74ACT08NG |
5962-8954702CA | Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | 74ACT08B vs 5962-8954702CA |
5962R8954702VCX | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 74ACT08B vs 5962R8954702VCX |
74ACT08PC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74ACT08B vs 74ACT08PC |
CD54ACT08F3A | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | 74ACT08B vs CD54ACT08F3A |
5962-8954702VCA | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 74ACT08B vs 5962-8954702VCA |
MC74ACT08NG | ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 74ACT08B vs MC74ACT08NG |
5962F8954703CX | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74ACT08B vs 5962F8954703CX |