Part Details for 74ACQ373CW by Fairchild Semiconductor Corporation
Overview of 74ACQ373CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACQ373CW
74ACQ373CW CAD Models
74ACQ373CW Part Data Attributes
|
74ACQ373CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACQ373CW
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACQ373CW
This table gives cross-reference parts and alternative options found for 74ACQ373CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACQ373CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC574CW | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 74ACQ373CW vs 74AC574CW |
74ACQ374CW | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 74ACQ373CW vs 74ACQ374CW |
74ACQ373CW | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Rochester Electronics LLC | 74ACQ373CW vs 74ACQ373CW |
74AC374CW | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Rochester Electronics LLC | 74ACQ373CW vs 74AC374CW |
74ACQ374CW | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Rochester Electronics LLC | 74ACQ373CW vs 74ACQ374CW |