Part Details for 74ACQ240CW by Fairchild Semiconductor Corporation
Overview of 74ACQ240CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACQ240CW
74ACQ240CW CAD Models
74ACQ240CW Part Data Attributes
|
74ACQ240CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACQ240CW
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74ACQ240CW
This table gives cross-reference parts and alternative options found for 74ACQ240CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACQ240CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC240H | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, UUC16 | Intersil Corporation | 74ACQ240CW vs CD74AC240H |
CD74AC240SM96 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | 74ACQ240CW vs CD74AC240SM96 |
CD54AC240H | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, UUC, DIE | Texas Instruments | 74ACQ240CW vs CD54AC240H |
CD54AC240H | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS | Harris Semiconductor | 74ACQ240CW vs CD54AC240H |
CD74AC240SM96 | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | 74ACQ240CW vs CD74AC240SM96 |
CD54AC240H | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, | Ge Solid State | 74ACQ240CW vs CD54AC240H |