Logic
74AC821SC
Description: AC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24

Overview of 74AC821SC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AC821SC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC821SC by Texas Instruments

74AC821SC
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
100000000 Hz
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74AC821SC
    Texas Instruments
    AC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24
    VS

Alternate Parts for 74AC821SC

This table gives cross-reference parts and alternative options found for 74AC821SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC821SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC821SCXR Bus Driver, AC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74AC821SC vs 74AC821SCXR
74AC821SCQR AC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 Texas Instruments 74AC821SC vs 74AC821SCQR
74AC821SCTR Bus Driver, AC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74AC821SC vs 74AC821SCTR
74AC821SCQR IC AC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation 74AC821SC vs 74AC821SCQR
74AC821SC AC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC 74AC821SC vs 74AC821SC
Part Number Description Manufacturer Compare
74AC373SJ AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments 74AC821SC vs 74AC373SJ
UT54ACTS240-UVCR Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions 74AC821SC vs UT54ACTS240-UVCR
5962H9657201QXC Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 Cobham Semiconductor Solutions 74AC821SC vs 5962H9657201QXC
PI74FCT574DTQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 74AC821SC vs PI74FCT574DTQE
74ACTQ240SCX ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74AC821SC vs 74ACTQ240SCX
74AC540SCX AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74AC821SC vs 74AC540SCX
HD74ACT244T Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd 74AC821SC vs HD74ACT244T
JM38510R75704BS AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 74AC821SC vs JM38510R75704BS
5962H9659201QXC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Semiconductor Solutions 74AC821SC vs 5962H9659201QXC
UT54ACS245S-UVCH Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions 74AC821SC vs UT54ACS245S-UVCH

Related Parts for 74AC821SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC821SC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC821SC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74AC821SC would you like to use for your alert(s)?
  • Please alert me when 74AC821SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC821SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC821SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC821SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC821SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC821SC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: