Part Details for 74AC520CW by Fairchild Semiconductor Corporation
Overview of 74AC520CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Part Details for 74AC520CW
74AC520CW CAD Models
74AC520CW Part Data Attributes
|
74AC520CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC520CW
Fairchild Semiconductor Corporation
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74AC520CW
This table gives cross-reference parts and alternative options found for 74AC520CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC520CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC520LCTR | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC520CW vs 74AC520LCTR |
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74AC520CW vs 74AC521MTC |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 74AC520CW vs MC14008BALD |
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | 74AC520CW vs 74AC521LCQR |
CD40182BKMSR | 4000/14000/40000 SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDFP16 | Intersil Corporation | 74AC520CW vs CD40182BKMSR |
5962F9671101VYC | AC SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDFP28, CERAMIC, DFP-28 | Intersil Corporation | 74AC520CW vs 5962F9671101VYC |
5962F9671102VXC | AC SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP28 | Intersil Corporation | 74AC520CW vs 5962F9671102VXC |
MC74F283N | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74AC520CW vs MC74F283N |
5962R9667102V9A | 4000/14000/40000 SERIES, 8-BIT ENCODER, UUC16 | Intersil Corporation | 74AC520CW vs 5962R9667102V9A |
MC14585BDR2G | 4-Bit Magnitude Comparator, SOIC 16 LEAD, 2500-REEL | onsemi | 74AC520CW vs MC14585BDR2G |